MUN12AD01-SG

Cyntec
108-MUN12AD01-SG
MUN12AD01-SG

Fabricante:

Descripción:
Convertidores DC/DC: SMD 1A 12Vin inductor-integrated DC-DC converter

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Cyntec
Categoría de producto: Convertidores DC/DC: SMD
RoHS:  
Non-Isolated
1 Output
4.5 V
16 V
800 mV to 6 V
1 A
DFN-6
3.9 mm (0.154 in)
2.6 mm (0.102 in)
1.7 mm (0.067 in)
Industrial
+ 85 C
- 40 C
MUN
Marca: Cyntec
Sensibles a la humedad: Yes
Estilo de montaje: SMD/SMT
Empaquetado: Reel
Empaquetado: Cut Tape
Empaquetado: MouseReel
Tipo de producto: Non-Isolated DC-DC Converters
Cantidad de empaque de fábrica: 1000
Subcategoría: DC-DC Converters
Nombre comercial: Cyntec
Alias de las piezas n.º: MHUN12AD01SG
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Automotive Electronic Control Units (ECUs)

Cyntec Automotive Electronic Control Units (ECUs) feature a range of miniaturized inductors and resistors for key automotive systems. The ECUs act as the brain by controlling the electrical systems of vehicles. The Power-over-Coax (PoC) filters in ECUs allow both electrical power and data signals to be transmitted over a single coaxial cable. The PoC filters offer high current with LF design (1A), high saturation current with alloy powder lid, and high impedance over a wide frequency range. The filters are compatible with GMSL3 and FPD LINK IV up to 12Gbps.

MUN DC-DC Converter Modules

Cyntec MUN DC-DC Converter Modules are high-frequency, high-power density, and completely non-isolated DC/DC power modules. These modules integrate the PWM controller, power MOSFETs, and most support components into a single, compact, hybrid package, with the only required external components being input/output capacitors, and a single voltage dividing resistor. Stacking the power on top of the hybrid module enables higher power density, and a compact footprint. Other features of the Cyntec MUN DC-DC Converter Modules include voltage mode control with high phase margin compensation, internal soft start, various protections, and pre-biased output function.

Solution for Smartphones & Wearables

Cyntec Solution for Smartphones and Wearables offers miniaturized and highly integrated components with high power efficiency, helping to make portable devices smaller, thinner, and more power-efficient. These Cyntec products address the evolving needs of circuit design, focusing on compactness, miniaturization, and high-frequency development. The lineup includes chip resistors, power modules, and power chokes. These solutions are ideal for the complex functionality of portable devices, such as smart glasses, wearables, smartphones, and notebooks, all of which are becoming increasingly sophisticated in their functionality.

En existencias: 48

Existencias:
48
Se puede enviar inmediatamente
En pedido:
2,000
Se espera el 12/2/2027
Plazo de entrega de fábrica:
30
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 1000)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$4.06 $4.06
$3.92 $19.60
$3.85 $38.50
$3.77 $94.25
$3.57 $178.50
$3.52 $352.00
$3.44 $860.00
$3.39 $1,695.00
Envase tipo carrete completo (pedir en múltiplos de 1000)
$3.35 $3,350.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.