5 mm Varistors

Results: 554
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 11VAC 16VDC 7.2J 130 00pF 24.5 V 42V 697In Stock
Min.: 1
Mult.: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 11 VAC 16 VDC 24.5 V 42 V 1.5 kA 7.2 J 0.013 uF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31Vdc 6.5-12J 57V 22 20 AEC-Q200 102In Stock
1,000Expected 8/31/2026
Min.: 1
Mult.: 1
: 1,000

VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 57 V 1.2 kA 9.6 J 6100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 34VDC 12J 6300 pF 47 V 77V 81In Stock
21,000Expected 1/11/2027
Min.: 1
Mult.: 1
: 1,000

VGAS MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 2 kA 12 J 6300 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 160V 2220 20% AEC-Q2 00 61In Stock
3,750On Order
Min.: 1
Mult.: 1
: 1,250

VJ MLVs PCB Mount SMD/SMT 14 VAC 16 VDC 24.5 V 40 V 800 A 5.8 J 0.011 uF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
YAGEO Varistors 33V 0.5KA MOV Disc 10mm 990In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 10 mm 500 A 4 J 3000 pF - 40 C + 105 C Bulk
YAGEO Varistors 56V 0.1KA MOV Disc 5mm 914In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 35 VAC 45 VDC 56 V 123 V 5 mm 1 kA 1.3 J 450 pF - 40 C + 105 C Bulk
YAGEO Varistors 56V 0.25KA MOV Disc 7mm 1,784In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 35 VAC 45 VDC 56 V 110 V 7 mm 250 A 3.1 J 890 pF - 40 C + 105 C Bulk
Bourns Varistors ZV 20V 10% 1,949In Stock
Min.: 1
Mult.: 1
: 1,000

ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 33 V 54 V 1.2 kA 8 J 6500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 849In Stock
6,000Expected 11/9/2026
Min.: 1
Mult.: 1
: 1,000

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12.2 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 50V 10% 378In Stock
Min.: 1
Mult.: 1
: 1,000

ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 5.8 J 1500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 56V 1000A 2220 AEC-Q200 757In Stock
6,000Expected 9/15/2026
Min.: 1
Mult.: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9.2 J 2200 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 125V 500A 2220 AEC-Q200 33In Stock
15,000On Order
Min.: 1
Mult.: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 95 VAC 125 VDC 150 V 250 V 500 A 7.4 J 600 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 42V 1.2KA 2220 58In Stock
Min.: 1
Mult.: 1
: 3,000

AMCV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 21.3 VAC 30 VDC 42 V 70 V 3 kA 7 J 3000 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 2220 14Vrms 10A 386In Stock
Min.: 1
Mult.: 1
: 1,500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24.5 V 40 V 1.2 kA 5.8 J 9500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Varistors 130V 5A CLAMP 2,329In Stock
3,000Expected 10/26/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 355 V 7 mm 800 A 8.5 J 120 pF - 40 C + 85 C Bulk
Eaton Electronics Varistors 30 VDC 2200PF 2,729In Stock
3,000Expected 9/24/2026
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 21.2 VAC 30 VDC 42 V 74 V 600 A 2.5 J 2200 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 56 VDC 1000PF 2,772In Stock
6,000Expected 11/30/2026
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 72 V 127 V 600 A 2.5 J 1000 pF - 55 C + 125 C Reel, Cut Tape
Chemi-Con Varistors 37VDC 47V 500A AEC-Q200 1,556In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 30 VAC 37 VDC 47 V 93 V 10 mm 1 kA 5.6 J 4000 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 200VDC 240V 5000A AEC-Q200 1,427In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 60 J 800 pF - 40 C + 85 C Bulk
Eaton Electronics Varistors 38 VDC 1800PF 614In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 27 VAC 38 VDC 51 V 90 V 600 A 2.5 J 1800 pF - 55 C + 125 C Reel, Cut Tape
Chemi-Con Varistors 26VDC 33V 1000A AEC-Q200 33In Stock
1,500On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 2 kA 7.9 J 0.01 uF - 40 C + 85 C Bulk
KYOCERA AVX Varistors 25VAC 31VDC 9.6J 610 0pF 39 V 65V
18,185On Order
Min.: 1
Mult.: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.6 J 6100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 250A 110pF 7 Inch Reel
4,053On Order
Min.: 1
Mult.: 1
: 1,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 130 VAC 175 VDC 200 V 340 V 250 A 4 J 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 23VAC 26VDC 6.8J 700 0pF 35 V 57V
2,000Expected 1/11/2027
Min.: 1
Mult.: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 23 VAC 26 VDC 35 V 57 V 1.1 kA 6.8 J 7000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 38VDC 12J 4200 pF 47 V 77V Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 2 kA 12 J 4200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel