70 pF Varistors

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors ZNR Transient/Surge Absorbers Type D
1,998On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 2.97 kV 10 mm 3.5 kA 247 J 70 pF - 40 C + 85 C
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 300 VAC 405 VDC 775 V 14 mm 1.2 kA 70 pF - 55 C + 85 C Bulk
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV 2,000Factory Stock Available
Min.: 1,000
Mult.: 1,000
: 1,000

PV Varistors SMD/SMT SMD/SMT 3225 300 V 385 V 470 V 775 V 400 A 15 J 70 pF - 40 C + 85 C Reel
Vishay / BC Components Varistors 230volts 7mm 5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 600 V 7 mm 400 A 10 J 70 pF - 40 C + 85 C Bulk

TDK Varistors 230VAC 10% 5mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 5 mm 400 A 7.2 J 70 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 460VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 1.2 kA 36 J 70 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 460VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 750

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 7 mm 1.2 kA 36 J 70 pF - 40 C + 105 C Reel, Cut Tape
Littelfuse Varistors 275 VAC 21J 710V-CL 1.2KA-P Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 21 J 70 pF - 40 C + 125 C Bulk
Littelfuse Varistors 300V 7mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 4,200
Mult.: 1,400

UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 423 V 775 V 7 mm 1.75 kA 30 J 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 12.5 mm 1.75 kA 30 J 70 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors 175 VAC 7.5J 455V-CL 400A-PK Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 5 mm 400 A 7.5 J 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 5,000

ZA MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 5 mm 400 A 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 5 mm 400 A 70 pF - 55 C + 85 C Reel
Littelfuse Varistors 175V 400A 70pF Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 5 mm 400 A 7.5 J 70 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 5 mm 400 A 70 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS / LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 4,500
Mult.: 1,500

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 7 mm 1.2 kA 25 J 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors 7MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 9,000
Mult.: 3,000

LA MOVs PCB Mount Radial 300 VAC 405 VDC 870 V 10 mm 1.2 kA 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 70pF Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

LA MOVs PCB Mount Radial 300 VAC 405 VDC 870 V 7 mm 1.2 kA 70 pF - 55 C + 85 C Reel
Littelfuse Varistors 300V 70pF Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

LA MOVs PCB Mount Radial 300 VAC 405 VDC 539 V 870 V 7 mm 1.2 kA 25 J 70 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

LA MOVs PCB Mount Radial 300 VAC 405 VDC 870 V 7 mm 1.2 kA 70 pF - 55 C + 85 C Reel
Littelfuse Varistors 300V 70pF Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

LA MOVs PCB Mount Radial 300 VAC 405 VDC 775 V 7 mm 1.2 kA 70 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 1,000

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.82 kV 10 mm 2.5 kA 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.82 kV 10 mm 2.5 kA 70 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.82 kV 14 mm 2.5 kA 70 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.82 kV 10 mm 2.5 kA 70 pF - 55 C + 85 C Reel