4532 Current Sense Resistors - SMD

Results: 196
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Panasonic Industry Current Sense Resistors - SMD 1812 28mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel ERJ-L 28 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 29mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel ERJ-L 29 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 30mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel ERJ-L 30 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 31mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel ERJ-L 31 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 32mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel ERJ-L 32 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 34mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel ERJ-L 34 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 35mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel ERJ-L 35 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 36mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel ERJ-L 36 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 37mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel ERJ-L 37 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 38mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel ERJ-L 38 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 40mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel ERJ-L 40 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 41mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel ERJ-L 41 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 42mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel ERJ-L 42 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 43mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel ERJ-L 43 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 44mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel ERJ-L 44 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 45mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel ERJ-L 45 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 46mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel ERJ-L 46 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 47mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel ERJ-L 47 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 48mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel ERJ-L 48 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 49mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel ERJ-L 49 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 51mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel ERJ-L 51 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 52mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel ERJ-L 52 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 53mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel ERJ-L 53 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 54mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel ERJ-L 54 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 55mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel ERJ-L 55 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200