AVRF060W650MT102

TDK
810-AVRF060W650MT102
AVRF060W650MT102

Mfr.:

Description:
EMI Filter Circuits 5.5VDC 65pF 20% 8kV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: EMI Filter Circuits
RoHS:  
ESD Notch Filters
SMD/SMT
0201 (0603 metric)
1 Channel
- 40 C
+ 85 C
AVRF
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: EMI Filter Circuits
Factory Pack Quantity: 15000
Subcategory: Filters
Part # Aliases: AVRF060W650MT102 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AVRF Series ESD Notch Filters

TDK AVRF Series ESD Notch Filters provide ESD protection and noise filtering for audio lines in compact devices. The integrated proprietary materials and structure design protect electronic circuits from electrostatic discharge and enable highly effective noise suppression by achieving high attenuation for a given frequency. These components have low audio distortion (THD+N/total harmonic distortion + noise), which is ideal in audio lines such as earphones, microphones, and speakers. The AVRF series is highly effective in countering burst noise (TDMA/TDD) and for measures related to reception sensitivity. TDK AVRF Series ESD Notch Filters are well-suited for audio equipment designed for high sound quality. Typical markets include medical/healthcare, information and communication technology, wearables, home appliances, automobiles, and industrial equipment/energy.

In Stock: 10,872

Stock:
10,872 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.071 $0.71
$0.062 $1.55
$0.052 $5.20
$0.048 $12.00
$0.045 $22.50
$0.04 $40.00
$0.038 $190.00
$0.035 $350.00
Full Reel (Order in multiples of 15000)
$0.035 $525.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.