40 mm Supercapacitors / Ultracapacitors

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Vishay / BC Components Supercapacitors / Ultracapacitors 60F 2.7V 18x40 1840 1,841In Stock
150Expected 12/8/2026
Min.: 1
Mult.: 1

60 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 2000 Hour 9 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 50F 18x40mm Rad ial Low ESR 735In Stock
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 40 mm 1000 Hour 15 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 55F 2.7volts Energy Case code 1840 131In Stock
Min.: 1
Mult.: 1

55 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 1000 Hour, 500000 Cycle 25 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton HSL Hybrid Supercapacitor, 3.8V, 150F, 70 mohm, Low T 720In Stock
Min.: 1
Mult.: 1

150 F 3.8 VDC Through Hole 10 mm (0.394 in) 40 mm 1000 Hour 70 mOhms 20 % Vertical EDLC / Supercaps - 25 C + 60 C HSL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton HS Hybrid Supercapacitor, 3.8V, 150F, 70 mohm 679In Stock
Min.: 1
Mult.: 1

150 F 3.8 VDC Through Hole 10 mm (0.394 in) 40 mm 1000 Hour 140 mOhms 20 % Vertical EDLC / Supercaps - 15 C + 70 C HS Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 50F 2.7V 1,080In Stock
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 50000 Cycle 24 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 60F 3V 18x40mm 85C 2000h 596In Stock
Min.: 1
Mult.: 1

60 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 2000 Hour, 500000 Cycle 22 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 60F 3.0V 85c 2000H 18x40 1,161In Stock
Min.: 1
Mult.: 1

60 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 2000 Hour, 500000 Cycle 13 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 22F 3V 12,5x40mm 85 C 1500h 974In Stock
Min.: 1
Mult.: 1

22 F 3 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 40 mm 1500 Hour, 500000 Cycle 26 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 60F 2.7V 18x40 210In Stock
300Expected 12/8/2026
Min.: 1
Mult.: 1

60 F 2.7 VDC Radial 18 mm (0.709 in) 40 mm 1000 Hour, 500000 Cycle 9 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 60F 2.7volts Power Case code 1840 86In Stock
Min.: 1
Mult.: 1

60 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 1000 Hour, 500000 Cycle 9 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 60F 3.0V 85C 2000H 18x40mm 330In Stock
Min.: 1
Mult.: 1

60 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 2000 Hour, 500000 Cycle 17 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 22F 2.7V 12.5x40mm 85C 1500h 218In Stock
Min.: 1
Mult.: 1

22 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 40 mm 1500 Hour 28 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
Wurth Elektronik Supercapacitors / Ultracapacitors WCAP-STSC Supercapacitors (EDLC) 60In Stock
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 1000 Hour, 500000 Cycle 20 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C WCAP-STSC Bulk
KEMET Supercapacitors / Ultracapacitors 2.5V 50F 30% LS=7.5mm 43In Stock
Min.: 1
Mult.: 1

50 F 2.5 VDC Radial 18 mm (0.709 in) 40 mm 1000 Hour 50 mOhms 30 % Vertical EDLC / Supercaps - 25 C + 60 C 42 mm HVZ Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 60F 2.7V 18x40mm 85C 2000h 12In Stock
Min.: 1
Mult.: 1

60 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 2000 Hour 22 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
Chemi-Con Supercapacitors / Ultracapacitors 180In Stock
Min.: 1
Mult.: 1
50 F 2.7 VDC SMD/SMT 18 mm (0.709 in) 40 mm 178 mOhms 10 % Vertical EDLC / Supercaps - 40 C + 65 C DLC AEC-Q200
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 50F 18X40mm Rad ial
5,827On Order
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 0.8 mm 18 mm (0.709 in) 40 mm 1000 Hour 15 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 50F 18X40mm Radia l
5,250Expected 11/16/2026
Min.: 1
Mult.: 1

50 F 3 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 40 mm 1000 Hour 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 50F Max Temp 85 C 30% Radial
972Expected 11/24/2026
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 500000 Cycles 16 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 50F Max Temp 85 C 30% Radial
972Expected 11/24/2026
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 500000 Cycles 16 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 50F 2.7V
1,078Expected 8/28/2026
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 50000 Cycle 24 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 50F Max Temp 70C 30% Radial
972Expected 11/24/2026
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 500000 Cycles 16 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 50F 2.7V 30%/-10% Radial
3,800On Order
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 1500 Hour, 500000 Cycle 22 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 60F 3.0V Lead-Time 12 Weeks
Min.: 1
Mult.: 1

60 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 2000 Hour, 500000 Cycle 17 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray