GuardianX Serie Antenas

Resultados: 5
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Tipo de producto Producto Tipo Frecuencia mínima Frecuencia máxima Protocolo: Bluetooth, BLE - 802.15.1 Protocolo: Celular, NBIoT, LTE Protocolo: GPS, GLONASS Protocolo: WiFi - 802.11 Protocolo: ANT, Thread, Zigbee - 802.15.4 Protocolo: Sub-GHz Estilo mecánico Estilo Ganancia Impedancia VSWR Régimen de potencia Temperatura de trabajo mínima Temperatura de trabajo máxima Cantidad de bandas Estilo de montaje Estilo de terminación Conector de tipo antena Frecuencia de centro Aplicación Longitud Ancho Altura Clasificación IP Tipo de cable Serie Empaquetado
Taoglas Antenas TG.55.8113W White 5G/4G Terminal Mount Monopole Antenna 3,042En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Monopole 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS BEIDOU, Galileo, GLONASS, GPS 802.11, WLAN, WiFi, WiFi 6E IoT, ISM Whip Tilt/Swivel - 0.68 dBi, - 2.14 dBi, 0.15 dBi, - 0.74 dBi, - 0.59 dBi, 1.37 dBi, 0.93 dBi, 0.73 dBi, 1.51 dBi, 1.73 dBi 50 Ohms 2 W - 40 C + 85 C 10 Band Panel Mount Connector SMA Male 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1474 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 3400 MHz, 3600 MHz, 4000 MHz, 5200 MHz, 5800 MHz Gateways, Routers, Smart Metering, Vending Machinges, Industrial IoT, Smart Home, Connected Enterprise 172 mm 23.9 mm 13 mm GuardianX Bulk
Taoglas Antenas GuardianX 3M 8in1 1*Active GNSS RG174 SMA(M) 4*LTE MIMO TGC-200 SMA(M) 3*WiFi MIMO TGC-200 RP-SMA(M) 83En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.85 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module I-Bar 50 Ohms 2 - 40 C + 85 C 8 Band Adhesive Mount Connector RP-SMA Male, SMA Male 700 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 2450 MHz, 5500 MHz, 1575.42 MHz, 1602 MHz Passenger Bus, Rail, Air Applications, Automotive, Heavy Equipment, Vehicle Tracking, Telematics, Remote Asset, Pipeline Monitoring, HD Video over LTE, First Responder, Emergency Services, M2M, IoT Devices 360 mm 160 mm 16.5 mm IP67 3 M RG174, 1 M TGC200 x 7 GuardianX Bulk
Taoglas Antenas PA.760.A WarriorX Wideband (600-6000MHz) 5G/4G SMD Ceramic Antenna 971En existencias
1,350En pedido
Min.: 1
Mult.: 1
Carrete: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 617 MHz 5.925 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS 802.11, WiFi, WLAN Chip Ceramic - 0.7 dBi, 0.5 dBi, 1 dBi, - 0.5 dBi, 3.4 dBi, 2.9 dBi, 4.3 dBi, 3 dBi 50 Ohms - 40 C + 85 C 8 Band PCB Mount 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1474 Mhz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz, 3500 MHz, 3500 MHz, 5200 MHz, 5800 MHz Autonomous Vehicles, Industrial IoT, Robotics, Transportation 40 mm 5 mm 5 mm GuardianX Reel, Cut Tape, MouseReel
Taoglas Antenas MA9909 9in1 GuardianX Adhesive External Combination Antenna GNSS 8*5G/4G MIMO 2En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Active 617 MHz 5.925 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA GLONASS, GPS Module 30 dBi, 31 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 9 Band Adhesive Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 2450 MHz, 5500 MHz, 1575.42 MHz, 1602 MHz Passenger Bus, Rail, Air Applications, Automotive, Heavy Equipment, Vehicle Tracking, Telematics, Remote Asset, Pipeline Monitoring, HD Video over LTE, First Responder, Emergency Services, M2M, IoT Devices 360 mm 160 mm 16.5 mm IP67 1 M RG174, 1 M TGC200 x 8 GuardianX Bulk
Taoglas Antenas MA233 3in1 Stream Adhesive Antenna Designed for use on Metal GPS/GLONASS/Galileo, Cellular LTE, Wi-Fi Plazo de entrega no en existencias 12 Semanas
Min.: 50
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.85 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA Galileo, GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module I-Bar 31 dBi 50 Ohms 2:1, 2:1 - 40 C + 85 C 3 Band Adhesive Mount Connector RP-SMA Male, SMA Male 700 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 2450 MHz, 5500 MHz, 1575.42 MHz, 1602 MHz Telematics, Transportation, Remote Monitoring 202.23 mm 68.23 mm 14 mm IP67 3 M RG174, 3 M TGC200 x 2 GuardianX Bulk