ASMT Serie Luces LED unicolor

Resultados: 19
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Estilo de montaje Paquete / Cubierta Longitud de onda/Color de temperatura Color de iluminación Flujo luminoso/Flujo Radiante If - Corriente directa Vf - Tensión directa Régimen de potencia Color de lentes Dimensiones de lentes Forma de lentes Transparencia de la lente Serie Empaquetado
Broadcom / Avago Luces LED unicolor PLCC4 MPWR TMt 0.5W InGaN Blue

Blue LEDs SMD/SMT PLCC-4 460 nm Blue 5.5 lm 150 mA 3.5 V 500 mW Colorless 2.4 mm Round Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor MS JD1W Blue

Blue LEDs SMD/SMT SMD-6 460 nm Blue 24 lm 350 mA 3.2 V 1 W Colorless 3.7 mm Dome Clear ASMT Reel, Cut Tape
Broadcom / Avago Luces LED unicolor ORANGE 605nm 29CD 20mA

Orange LEDs SMD/SMT SMD-6 605 nm Orange 20 mA 2.1 V 180 mW Colorless 3.48 mm Dome Non-Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Blue

Blue LEDs SMD/SMT PLCC-2 470 nm Blue 20 mA 3.2 V 114 mW Colorless 2 mm Round Flat Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Amber

Amber LEDs SMD/SMT 0603 (1608 metric) 591 nm Amber 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Blue

Blue LEDs SMD/SMT 1210 (3224 metric) 468 nm Blue 20 mA 3.2 V Colorless 1.8 mm Dome Non-Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Orange

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm Orange 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor InGaN Blue

Blue LEDs SMD/SMT PLCC-4 470 nm Blue 20 mA 3.2 V 114 mW Colorless 2 mm Round Flat Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Orange

Orange LEDs SMD/SMT 1210 (3224 metric) 605 nm Orange 20 mA 2.1 V 125 mW Colorless 1.8 mm Dome Non-Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Green

Green LEDs SMD/SMT 1210 (3224 metric) 569 nm Green 20 mA 2 V Colorless 1.8 mm Dome Non-Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Red

Red LEDs SMD/SMT 1210 (3224 metric) 626 nm Red 20 mA 2 V Colorless 1.8 mm Dome Non-Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor InGaN Green

Green LEDs SMD/SMT PLCC-4 525 nm Green 20 mA 3.2 V 114 mW Colorless 2 mm Round Flat Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor PLCC2,T/Mt,120VA AlInGaP,Red

Red LEDs SMD/SMT PLCC-2 Red 20 mA 2.6 V 63 mW Colorless 3.2 mm x 2.8 mm Round Flat Non-Diffused ASMT
Broadcom / Avago Luces LED unicolor Amber

Amber LEDs SMD/SMT 1210 (3224 metric) 590 nm Amber 20 mA 2 V Colorless 1.8 mm Dome Non-Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Yellowish-Green

Green LEDs SMD/SMT 0603 (1608 metric) 573 nm Yellow-Green 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Reddish-Orange

Orange LEDs SMD/SMT 0603 (1608 metric) 615 nm Red-Orange 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Red

Red LEDs SMD/SMT 0603 (1608 metric) 622 nm Red 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Amber 1 Watt

Amber LEDs SMD/SMT 590 nm Amber 48 lm 350 mA 2.4 V 1 W Dome Clear ASMT Reel
Broadcom / Avago Luces LED unicolor PLCC2,T/Mt,Sil,120VA,InGaN,Grn

SMD/SMT ASMT