Broadcom Limited Luces LED unicolor

Resultados: 991
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Estilo de montaje Paquete / Cubierta Longitud de onda/Color de temperatura Color de iluminación Flujo luminoso/Flujo Radiante If - Corriente directa Vf - Tensión directa Régimen de potencia Color de lentes Dimensiones de lentes Forma de lentes Transparencia de la lente Serie Empaquetado
Broadcom / Avago HLMP-HM74-34CDD
Broadcom / Avago Luces LED unicolor InGaN Green 40x100 Degrees

Green LEDs Through Hole T-1 3/4 (5 mm) 530 nm Green 20 mA 3.2 V 114 mW Tinted 5 mm Oval Diffused Ammo Pack
Broadcom / Avago HLMP-EL1G-130DD
Broadcom / Avago Luces LED unicolor Lamp,5mm,AlInGaP,Amb 15deg

Amber LEDs 590 nm Amber 20 mA 2.02 V 120 mW Colorless 5 mm Dome Water Clear HLMP
Broadcom / Avago Luces LED unicolor E-Green rn

Green LEDs Through Hole T-1 3/4 (5 mm) 560 nm Green 20 mA 2.2 V Colorless 5 mm Dome Water Clear HLMP Reel, Cut Tape
Broadcom / Avago HLMP-EG2G-XZ0DD
Broadcom / Avago Luces LED unicolor AllnGaP Red 23 Degrees

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 20 mA 2.1 V 120 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack
Broadcom / Avago HLMP-EL3A-WXLDD
Broadcom / Avago Luces LED unicolor Amber, 590nm 30Deg, 9300mcd (max)

Amber LEDs Through Hole T-1 3/4 (5 mm) 590 nm Amber 20 mA 2.02 V 120 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack
Broadcom / Avago Luces LED unicolor PLCC2, SMD,GaP,Red

Red LEDs SMD/SMT PLCC-2 628 nm Red 20 mA 2.1 V 78 mW Red 3.5 mm x 2.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor AllnGap Red 40X100deg

Red LEDs Through Hole 626 nm Red 20 mA 2.1 V 120 mW Tinted 5 mm Oval Diffused HLMP Ammo Pack
Broadcom / Avago Luces LED unicolor Orange Straight Leads

Orange LEDs Through Hole T-1 (3 mm) 602 nm Orange 10 mA 1.9 V Tinted 3 mm Dome Diffused HLMP-K Reel, Cut Tape
Broadcom / Avago Luces LED unicolor Yellow Diffused 585nm 55mcd

Yellow LEDs Through Hole T-1 3/4 (5 mm) 585 nm Yellow 20 mA 2 V Tinted 5 mm Dome Clear HLMP-3 Bulk
Broadcom / Avago Luces LED unicolor Yellow Diffu 585nm 3.6mcd Right Angle

Yellow LEDs Through Hole T-1 (3 mm) 585 nm Yellow 10 mA 3 mm Dome Diffused HLMP-14 Bulk
Broadcom / Avago Luces LED unicolor Poly Dome Yellow

Yellow LEDs SMD/SMT T-3/4 585 nm Yellow 10 mA 2 V Tinted 1.91 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Lamp Yellow Yel

Yellow LEDs Through Hole 585 nm Yellow 10 mA 5 V Tinted 3 mm Dome Diffused HLMP-16 Bulk
Broadcom / Avago Luces LED unicolor Poly Dome Red

Red LEDs SMD/SMT 640 nm Red 10 mA 1.6 V Red 1.91 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Poly Dome Yellow

Yellow LEDs SMD/SMT T-3/4 585 nm Yellow 10 mA 2 V Colorless 1.91 mm Dome Non-Diffused HLMP Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Low Cost SMT Round,Cyan,23deg

Blue LEDs SMD/SMT 510 nm Cyan 20 mA 3 V 105 mW Cyan 4.2 mm x 4.2 mm Round Non-Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor PLCC2, SMD,AlInGaP Red

Red LEDs SMD/SMT PLCC-2 625 nm Red 20 mA 2 V 78 mW Red 3.5 mm x 2.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Lamp Yellow

Yellow LEDs Through Hole T-1 3/4 (5 mm) 585 nm Yellow 20 mA 2.1 V 85 mW Yellow 2.5 mm x 7.6 mm Rectangular Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor InGaN Green n

Green LEDs SMD/SMT 1206 (3216 metric) 525 nm Green 20 mA 3.3 V 78 mW Colorless 2 mm x 1.6 mm Rectangular Diffused HSMM Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Yellow Diffused 585nm 2.2mcd

Yellow LEDs Through Hole T-1 3/4 (5 mm) 585 nm Yellow 13 mA 12 V Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Poly Dome Green

Green LEDs SMD/SMT T-3/4 569 nm Green 10 mA 2.1 V Tinted 1.91 mm Dome Diffused HLMP-6 Bulk
Broadcom / Avago Luces LED unicolor GaP Orange

Orange LEDs Through Hole T-1 (3 mm) 605 nm Orange 20 mA 1.9 V 50 mW Tinted 3 mm Dome Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Amber Amb

Amber LEDs SMD/SMT PLCC-2 590 nm Amber 20 mA 1.9 V 62.5 mW 2.2 mm Round Flat Clear HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Low Cost SMT Lamps,Amber,23deg

Amber LEDs SMD/SMT 590 nm Amber 20 mA 2.1 V 120 mW Amber 4.2 mm x 4.2 mm Round Non-Diffused AEMD
Broadcom / Avago Luces LED unicolor Red, 626nm 30 Deg, 3200mcd(max)

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 20 mA 1.9 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Poly Dome Red

Red LEDs SMD/SMT 644 nm Red 20 mA 1.6 V 100 mW Colorless 1.91 mm Dome Non-Diffused Reel, Cut Tape, MouseReel