Broadcom Limited Luces LED unicolor

Resultados: 990
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Estilo de montaje Paquete / Cubierta Longitud de onda/Color de temperatura Color de iluminación Flujo luminoso/Flujo Radiante If - Corriente directa Vf - Tensión directa Régimen de potencia Color de lentes Dimensiones de lentes Forma de lentes Transparencia de la lente Serie Empaquetado
Broadcom / Avago Luces LED unicolor Red Diffused 635nm 2.1mcd

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 10 mA 1.9 V 135 mW Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Red Diffused 635nm 2.1mcd

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 10 mA 1.9 V 135 mW Tinted 5 mm Dome Diffused HLMP Reel, Cut Tape
Broadcom / Avago Luces LED unicolor GaP Green

Green LEDs Through Hole T-1 3/4 (5 mm) 569 nm Green 10 mA 2 V 135 mW Tinted 5 mm Dome Clear HLMP Reel, Cut Tape
Broadcom / Avago Luces LED unicolor Red Diffused 635nm 2.1mcd

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 10 mA 5 V Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Red Diffused 635nm 2.1mcd Right Angle

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 10 mA 5 V Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Poly Dome Yellow

Yellow LEDs SMD/SMT T-3/4 585 nm Yellow 10 mA 2 V Tinted 1.91 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Red Non-diffused 635nm 138mcd

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 20 mA 1.9 V Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Red, 626nm 8 Deg, 27000mcd(max)

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 20 mA 1.9 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Red, 626nm 15 Deg, 2500mcd(max)

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 20 mA 1.9 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Red 626nm 30 Deg 9300mcd max

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 20 mA 2.1 V 120 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack
Broadcom / Avago Luces LED unicolor Lamp 3mm LC AlGaAs

Red LEDs Through Hole 637 nm Red 1 mA 1.7 V 87 mW Tinted 3 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Lamp Green

Green LEDs Through Hole T-1 (3 mm) 560 nm Green 20 mA 2.2 V Colorless 3 mm Dome Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Lamp,4mm,AlInGaP,Red,40X100deg

Red LEDs Through Hole 626 nm Red 20 mA 2.1 V 120 mW Tinted 4 mm Oval Diffused HLMP
Broadcom / Avago Luces LED unicolor Poly Dome Red

Red LEDs SMD/SMT T-3/4 637 nm Red 20 mA 1.6 V Red 1.91 mm Dome Diffused HLMP Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Lamp Amber

Amber LEDs Through Hole T-1 3/4 (5 mm) 590 nm Amber 20 mA 2.02 V Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor PLCC2 Top Mt AlInGaP Red

Red LEDs SMD/SMT PLCC-2 626 nm Red 20 mA 1.9 V 62.5 mW Colorless 2.2 mm Round Flat Clear HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor PLCC2 Top Mt AlGaAs

Red LEDs SMD/SMT PLCC-2 637 nm Red 20 mA 1.9 V 60 mW 2.2 mm Round Flat Clear HSMH Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor InGaN Blue lue

Blue LEDs SMD/SMT PLCC-2 470 nm Blue 20 mA 3.4 V 114 mW Colorless 2.2 mm Round Flat Non-Diffused HSMN Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor InGaN Green n

Green LEDs SMD/SMT 0805 (2012 metric) 527 nm Green 20 mA 3.4 V 78 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused HSMQ Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Top Mt InGaN Green

Green LEDs SMD/SMT 0603 (1608 metric) 527 nm Green 20 mA 3.4 V 78 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSMQ Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor PLCC2 Top Mt HER

Red LEDs SMD/SMT PLCC-2 626 nm Red 20 mA 2.2 V 62.5 mW Colorless 2.2 mm Round Flat Non-Diffused HSMS Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor AlInGaP2 Red AlInGaP2 Red

Red LEDs SMD/SMT PLCC-4 630 nm Red 50 mA 2.8 V 240 mW Colorless 2.2 mm Round Flat Clear HSMZ Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Poly Dome Red

Red LEDs SMD/SMT T-3/4 626 nm Red 10 mA 1.8 V Colorless 1.91 mm Dome Non-Diffused HLMP Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Poly Dome Red

Red LEDs SMD/SMT T-3/4 637 nm Red 20 mA 1.6 V Colorless 1.91 mm Dome Non-Diffused HLMP Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor InGaN Blue

Blue LEDs SMD/SMT PLCC-4 470 nm Blue 20 mA 3.2 V 114 mW Colorless 2 mm Round Flat Clear ASMT Reel, Cut Tape, MouseReel