Broadcom Limited Luces LED unicolor

Resultados: 991
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Estilo de montaje Paquete / Cubierta Longitud de onda/Color de temperatura Color de iluminación Flujo luminoso/Flujo Radiante If - Corriente directa Vf - Tensión directa Régimen de potencia Color de lentes Dimensiones de lentes Forma de lentes Transparencia de la lente Serie Empaquetado
Broadcom / Avago Luces LED unicolor GaP Red

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 2 mA 1.7 V 14 mW Tinted 5 mm Dome Diffused HLMP Reel, Cut Tape
Broadcom / Avago Luces LED unicolor Red Diffused 630nm 2.3mcd

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 2 mA 1.7 V 14 mW Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor GaP Yel

Yellow LEDs Through Hole T-1 3/4 (5 mm) 585 nm Yellow 2 mA 1.8 V 17.5 mW Tinted 5 mm Dome Diffused HLMP Reel, Cut Tape
Broadcom / Avago Luces LED unicolor Poly Dome Red

Red LEDs SMD/SMT T-3/4 626 nm Red 1.91 mm Dome HLMP Bulk
Broadcom / Avago Luces LED unicolor Poly Dome Green

Green LEDs SMD/SMT T-3/4 569 nm Green 10 mA 2.1 V Green 1.91 mm Dome Diffused HLMP Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Green

Green LEDs Through Hole T-1 3/4 (5 mm) 570 nm Green 20 mA 2.2 V Colorless 5 mm Dome Water Clear HLMP Reel, Cut Tape
Broadcom / Avago Luces LED unicolor InGaN Green 15 Degrees

Green LEDs Through Hole T-1 3/4 (5 mm) 525 nm Green 20 mA 3.1 V 110 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack
Broadcom / Avago Luces LED unicolor Red, 626nm 8 Deg, 16000mcd(max)

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 20 mA 1.9 V 120 mW Colorless 5 mm Dome Water Clear HLMP-EG Bulk
Broadcom / Avago Luces LED unicolor Amber, 590nm 15 Deg, 12000mcd max

Amber LEDs Through Hole T-1 3/4 (5 mm) 590 nm Amber 20 mA 2.02 V 120 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack
Broadcom / Avago Luces LED unicolor Blue 470nm

Blue LEDs Through Hole T-1 (3 mm) 470 nm Blue 20 mA 3.2 V 116 mW Colorless 3 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Lamp Blue lue

Blue LEDs Through Hole T-1 (3 mm) 462 nm Blue 20 mA 3.2 V Colorless 3 mm Dome Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Amber AlInGaP Amb

Amber LEDs SMD/SMT PLCC-4 590 nm Amber 50 mA 2.2 V 180 mW Colorless 2.2 mm Dome Clear HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor AlInGaP Amber

Amber LEDs SMD/SMT PLCC-4 590 nm Amber 50 mA 2.2 V 180 mW Colorless 2.2 mm Dome Clear HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Top Mt AlInGaP Amber

Amber LEDs SMD/SMT 0603 (1608 metric) 592 nm Amber 20 mA 1.9 V 60 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Chip Top Mt AlInGaP Red

Red LEDs SMD/SMT 626 nm Red 20 mA 2.4 V 48 mW Colorless 1.6 mm x 0.8 mm Dome Non-Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor AlInGaP Orange GaP Org

Orange LEDs SMD/SMT Side Looker 605 nm Orange 20 mA 1.9 V 60 mW Colorless 2 mm x 1 mm Dome Non-Diffused HSML Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor AlInGaP Orange Org

Orange LEDs SMD/SMT 0805 (2012 metric) 605 nm Orange 20 mA 1.9 V 60 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused HSML Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor InGaN Blue ue

Blue LEDs SMD/SMT 0603 (1608 metric) 470 nm Blue 20 mA 3.3 V 78 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMN Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor InGaN Green n Grn

Green LEDs SMD/SMT 0603 (1608 metric) 527 nm Green 20 mA 3.4 V 78 mW Colorless 1.2 mm x 0.6 mm Rectangular Non-Diffused HSMQ Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Blue Non-diffused 473nm 60mcd

Blue LEDs SMD/SMT Side Looker 473 nm Blue 20 mA 3.4 V 78 mW Colorless 2 mm x 1 mm Dome Non-Diffused HSMR Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Lamp,SMT Round,InGaN Grn,30deg

Green LEDs SMD/SMT 525 nm Green 20 mA 3.2 V 114 mW Green 4.2 mm x 4.2 mm Round Non-Diffused ALMD
Broadcom / Avago Luces LED unicolor Red 4mm SMT Oval 50x100 Degrees

Red LEDs SMD/SMT 1717 (4242 metric) 626 nm Red 20 mA 2.1 V 120 mW Red 4.2 mm x 4.2 mm Oval Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Orange

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm Orange 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Poly Dome Yellow

Amber LEDs SMD/SMT 590 nm Amber 20 mA 1.9 V 120 mW Colorless 1.91 mm Dome Non-Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Yellow Translucent 585nm 15mcd

Yellow LEDs Through Hole T-1 (3 mm) 585 nm Yellow 10 mA 2 V 85 mW Colorless 3 mm Dome Water Clear HLMP Bulk