Broadcom Limited Luces LED unicolor

Resultados: 991
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Estilo de montaje Paquete / Cubierta Longitud de onda/Color de temperatura Color de iluminación Flujo luminoso/Flujo Radiante If - Corriente directa Vf - Tensión directa Régimen de potencia Color de lentes Dimensiones de lentes Forma de lentes Transparencia de la lente Serie Empaquetado
Broadcom / Avago Luces LED unicolor Green Non-diffused 565nm 10.6mcd

Green LEDs Through Hole T-1 3/4 (5 mm) 569 nm Green 10 mA 2 V 135 mW Tinted 5 mm Dome Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Green Diffused 565nm 1.6mcd

Green LEDs Through Hole T-1 3/4 (5 mm) 569 nm Green 10 mA 5 V Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Red Water Clear 626nm 1000mcd

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 20 mA 1.9 V Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Green Non-diffused 565nm 69.8mcd

Green LEDs Through Hole T-1 3/4 (5 mm) 565 nm Green 20 mA 2.2 V Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Blue 15 deg

Blue LEDs Through Hole T-1 3/4 (5 mm) 470 nm Blue 20 mA 3.2 V 116 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack
Broadcom / Avago Luces LED unicolor InGaN Green 30 Degrees

Green LEDs Through Hole T-1 3/4 (5 mm) 525 nm Green 20 mA 3.1 V 110 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack
Broadcom / Avago Luces LED unicolor Red, 626nm 15 Deg, 4200mcd(max)

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 20 mA 1.9 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Amber, 590nm 8 Deg, 12000mcd(max)

Amber LEDs Through Hole T-1 3/4 (5 mm) 590 nm Amber 20 mA 2.02 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Red Non-diffused 645nm 90.2mcd

Red LEDs Through Hole T-1 (3 mm) 645 nm Red 20 mA 1.9 V Colorless 3 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Amber Non-diffused 590nm, 96.2mcd

Amber LEDs Through Hole T-1 (3 mm) 590 nm Amber 20 mA 2.02 V Colorless 3 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Green InGaN 525nmGrn

Green LEDs Through Hole T-1 (3 mm) 529 nm Green 20 mA 3.3 V Colorless 3 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Yellow

Yellow LEDs Through Hole 585 nm Yellow 20 mA 2.1 V Tinted 2 mm x 5 mm Rectangular Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor GaP Red

Red LEDs Through Hole T-1 (3 mm) 626 nm Red 20 mA 1.9 V 50 mW Tinted 3 mm Dome Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor AlInGaP Green Grn

Green LEDs SMD/SMT PLCC-2 570 nm Green 20 mA 1.9 V 48 mW Colorless 2.2 mm Round Flat Non-Diffused HSME Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor AlInGaP Green GaP Grn

Green LEDs SMD/SMT 0603 (1608 metric) 572 nm Green 20 mA 2.1 V 52 mW Colorless 1.2 mm x 0.6 mm Dome Non-Diffused HSME Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor AlInGaP Orange Org

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm Orange 20 mA 1.9 V 60 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSML Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor InGaN Green n Grn

Green LEDs SMD/SMT 0603 (1608 metric) 525 nm Green 20 mA 3.3 V 78 mW Colorless 1.2 mm x 0.6 mm Rectangular Non-Diffused HSMM Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor InGaN Blue

Blue LEDs SMD/SMT PLCC-4 470 nm Blue 30 mA 3.9 V 114 mW Colorless 2.2 mm Dome Non-Diffused HSMN Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Yellow Clr Diffused 586nm 8mcd

Yellow LEDs SMD/SMT 0603 (1608 metric) 586 nm Yellow 20 mA 2.1 V 52 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSMY Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor AlInGaP2 Red 2 Red

Red LEDs SMD/SMT PLCC-2 630 nm Red 20 mA 2.2 V 72 mW Colorless 2.2 mm Round Flat Clear HSMZ Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Low Cost SMT Lamps,Red,23deg

Red LEDs SMD/SMT 621 nm Red 20 mA 2.1 V 120 mW Red 4.2 mm x 4.2 mm Round Non-Diffused AEMD
Broadcom / Avago Luces LED unicolor Green 4mm SMT Oval 50x100 Degrees

Green LEDs SMD/SMT 1717 (4242 metric) 525 nm Green 20 mA 3.2 V 114 mW Green 4.2 mm x 4.2 mm Oval Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor PLCC2, SMD,AlGaAs,Super Red

Red LEDs SMD/SMT PLCC-2 637 nm Super Red 20 mA 2.1 V 78 mW Red 3.5 mm x 2.8 mm Rectangular Non-Diffused ASMM Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Horticulture 0.5W 2835 Surface Mount LED

Horticulture LEDs SMD/SMT 2835 640 nm Deep Red 115 mW 150 mA 2.16 V 500 mW Colorless 2.95 mm x 2.5 mm Rectangular with Sidecut Clear Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Red Diffused 635nm 2.1mcd

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 10 mA 1.9 V 135 mW Tinted 5 mm Dome Diffused HLMP Bulk