Broadcom Limited Luces LED unicolor

Resultados: 991
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Estilo de montaje Paquete / Cubierta Longitud de onda/Color de temperatura Color de iluminación Flujo luminoso/Flujo Radiante If - Corriente directa Vf - Tensión directa Régimen de potencia Color de lentes Dimensiones de lentes Forma de lentes Transparencia de la lente Serie Empaquetado
Broadcom / Avago Luces LED unicolor Horticulture 0.5W 2835 Surface Mount LED

Horticulture LEDs SMD/SMT 2835 720 nm Far Red 95 mW 150 mA 2.16 V 500 mW Colorless 2.95 mm x 2.5 mm Rectangular with Sidecut Clear ASMW Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Yellow Diffused 585nm 2.2mcd

Yellow LEDs Through Hole T-1 (3 mm) 585 nm Yellow 10 mA 2 V Tinted 3 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor GaP Green

Green LEDs Through Hole T-1 (3 mm) 569 nm Green 10 mA 2.1 V 135 mW Tinted 3 mm Dome Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor GaP Green

Green LEDs Through Hole T-1 (3 mm) 569 nm Green 20 mA 2.1 V Colorless 3 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Red Diffused 635nm 2.2mcd

Red LEDs Through Hole T-1 (3 mm) 635 nm Red 13 mA 12 V Tinted 3 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Yellow Diffused 585nm 5.7mcd

Yellow LEDs Through Hole T-1 3/4 (5 mm) 585 nm Yellow 10 mA 2 V 85 mW Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Yellow Diffused 585nm 1.2mcd

Yellow LEDs Through Hole T-1 3/4 (5 mm) 585 nm Yellow 10 mA 5 V Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Poly Dome Red

Red LEDs SMD/SMT T-3/4 626 nm Red 10 mA 1.8 V Red 1.91 mm Dome Diffused HLMP Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Amber Water Clear 590nm 3000mcd

Amber LEDs Through Hole T-1 3/4 (5 mm) 590 nm Amber 20 mA 1.9 V Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor InGaN Green 23 Degrees

Green LEDs Through Hole T-1 3/4 (5 mm) 525 nm Green 20 mA 3.1 V 110 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack
Broadcom / Avago Luces LED unicolor Lamp 5mm InGaN 525nm Grn

Green LEDs Through Hole T-1 3/4 (5 mm) 527 nm Green 20 mA 3.2 V 116 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Orange, 605nm 8 Deg, 27000mcd(max)

Orange LEDs Through Hole T-1 3/4 (5 mm) 605 nm Orange 20 mA 1.98 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Poly Ftop Green

Green LEDs SMD/SMT T-3/4 569 nm Green 10 mA 2.1 V Colorless 1.91 mm Dome Non-Diffused HLMP Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Yellow Diffused 583nm 4mcd

Yellow LEDs Through Hole 590 nm Yellow 20 mA 2 V Tinted 2 mm x 5 mm Rectangular Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor GaP Orange Org

Orange LEDs SMD/SMT Side Looker 604 nm Orange 20 mA 2.2 V 65 mW Colorless 3.2 mm x 1 mm Dome Non-Diffused HSMD Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor AlInGaP Orange Org

Orange LEDs SMD/SMT PLCC-2 605 nm Orange 20 mA 1.9 V 62.5 mW Colorless 2.2 mm Round Flat Non-Diffused HSML Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Top Mt AlInGaP Orange

Orange LEDs SMD/SMT 0805 (2012 metric) 605 nm Orange 20 mA 1.9 V 60 mW Colorless 2 mm x 1.25 mm Rectangular Non-Diffused HSML Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Blue Diffused 470nm 35mcd

Blue LEDs SMD/SMT 0805 (2012 metric) 470 nm Blue 20 mA 3.3 V 78 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused HSMN Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Red Non-diffused 626nm 10mcd

Red LEDs SMD/SMT Side Looker 626 nm Red 20 mA 2.1 V 65 mW Colorless 2 mm x 1 mm Dome Non-Diffused HSMS Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Amber Epoxy Lens 594nm 160mcd

Amber LEDs SMD/SMT PLCC-2 592 nm Amber 20 mA 2.2 V 72 mW Colorless 2.2 mm Round Flat Non-Diffused HSMU Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Lamp,SMT Round,InGaN,Grn,30deg

Green LEDs SMD/SMT 525 nm Green 20 mA 3.2 V 114 mW Green 4.2 mm x 4.2 mm Round Non-Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Blue

Blue LEDs SMD/SMT 1210 (3224 metric) 468 nm Blue 20 mA 3.2 V Colorless 1.8 mm Dome Non-Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor 0.5W 2835 Surface Mt LED

Blue LEDs SMD/SMT 2835 456 nm Deep Blue 8.6 lm 150 mA 3.08 V 500 mW Colorless 2.95 mm x 2.5 mm Rectangular with Sidecut Clear ASMW Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Red/Orange Water Clear 615nm 200mcd

Orange LEDs Through Hole T-1 (3 mm) 615 nm Red-Orange 20 mA 1.9 V 103 mW Colorless 3 mm Dome Water Clear HLMA Bulk
Broadcom / Avago Luces LED unicolor GaP Red

HLMP-17 Bulk