Broadcom Limited Luces LED unicolor

Resultados: 992
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Estilo de montaje Paquete / Cubierta Longitud de onda/Color de temperatura Color de iluminación Flujo luminoso/Flujo Radiante If - Corriente directa Vf - Tensión directa Régimen de potencia Color de lentes Dimensiones de lentes Forma de lentes Transparencia de la lente Serie Empaquetado
Broadcom / Avago Luces LED unicolor Blue 5mm SMT Round 30 Degrees

Blue LEDs SMD/SMT 1717 (4242 metric) 470 nm Blue 20 mA 3.2 V 114 mW Blue 4.2 mm x 4.2 mm Dome Non-Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor SMT Round InGaN Green

Green LEDs SMD/SMT SMD-4 525 nm Green 20 mA 3.2 V 114 mW Green 4.2 mm x 4.2 mm Round Non-Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor SMT Round AlInGaP Red

Red LEDs SMD/SMT SMD-4 621 nm Red 20 mA 2.1 V 125 mW Red 4.2 mm x 4.2 mm Round Non-Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor SMT Round AlInGaP Red

Red LEDs SMD/SMT SMD-4 621 nm Red 20 mA 2.1 V 125 mW Red 4.2 mm x 4.2 mm Round Non-Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Lamp,SMT Round,AlInGaP,Red,30deg

Red LEDs SMD/SMT 626 nm Red 20 mA 2.1 V 120 mW Red 4.2 mm x 4.2 mm Round Non-Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Lamp,SMT Round,AlInGaP,Amb,30deg

Amber LEDs SMD/SMT 590 nm Amber 20 mA 2.1 V 120 mW Amber 4.2 mm x 4.2 mm Round Non-Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor LAMP 4MM RED AlInGaP 40x100deg

Red LEDs SMD/SMT 1717 (4242 metric) 626 nm Red 20 mA 2.1 V 120 mW Red 4.2 mm x 4.2 mm Oval Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor LAMP 4MM GREEN InGaN 40x100deg

Green LEDs SMD/SMT 1717 (4242 metric) 525 nm Green 20 mA 3.2 V 107 mW Green 4.2 mm x 4.2 mm Oval Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Red

Red LEDs SMD/SMT 1210 (3224 metric) 626 nm Red 20 mA 2 V Colorless 1.8 mm Dome Non-Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor InGaN Green

Green LEDs SMD/SMT PLCC-4 525 nm Green 20 mA 3.2 V 114 mW Colorless 2 mm Round Flat Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor PLCC2,T/Mt,120VA AlInGaP,Red

Red LEDs SMD/SMT PLCC-2 Red 20 mA 2.6 V 63 mW Colorless 3.2 mm x 2.8 mm Round Flat Non-Diffused ASMT
Broadcom / Avago Luces LED unicolor Red Diffused 635nm 2.1mcd

Red LEDs Through Hole 626 nm Red 20 mA 1.9 V 135 mW Red 2.5 mm x 7.6 mm Rectangular Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Yellow Diffused 583nm 3.6mcd

Yellow LEDs Through Hole 585 nm Yellow 20 mA 2.1 V 85 mW Yellow 2.5 mm x 7.6 mm Rectangular Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Green Diffused 565nm 1.6mcd

Green LEDs Through Hole 569 nm Green 20 mA 2.2 V 135 mW Green 2.5 mm x 7.6 mm Rectangular Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Red Diffu 635nm 3.4 mcd Straight Leads

Red LEDs Through Hole T-1 (3 mm) 635 nm Red 10 mA 1.9 V Tinted 3 mm Dome Diffused HLMP Reel, Cut Tape
Broadcom / Avago Luces LED unicolor Red Diffu 635nm 3.4 mcd Right Angle

Red LEDs Through Hole T-1 (3 mm) 635 nm Red 10 mA 1.9 V Tinted 3 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Red Diffu 635nm 3.4 mcd Right Angle

Red LEDs Through Hole T-1 (3 mm) 635 nm Red 10 mA 1.9 V Tinted 3 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Lamp Red

Red LEDs Through Hole T-1 (3 mm) 626 nm Red 10 mA 1.9 V Tinted 3 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Red Translucent 635nm 30mcd

Red LEDs Through Hole T-1 (3 mm) 635 nm Red 10 mA 1.9 V Tinted 3 mm Dome Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Red Translucent 635nm 30mcd

Red LEDs Through Hole T-1 (3 mm) 635 nm Red 20 mA 1.9 V Tinted 3 mm Dome Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor GaP Yellow Straight Leads

Yellow LEDs Through Hole T-1 (3 mm) 585 nm Yellow 10 mA 2 V Tinted 3 mm Dome Diffused HLMP Reel, Cut Tape
Broadcom / Avago Luces LED unicolor Yellow Diffu 585nm 3.6mcd Right Angle

Yellow LEDs Through Hole T-1 (3 mm) 585 nm Yellow 10 mA 2 V Tinted 3 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Green Diffused 565nm 4.2mcd

Green LEDs Through Hole T-1 (3 mm) 569 nm Green 10 mA 2.1 V Tinted 3 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor GaP Green Straight Leads

Green LEDs Through Hole T-1 (3 mm) 569 nm Green 10 mA 2.1 V Tinted 3 mm Dome Diffused HLMP Reel, Cut Tape
Broadcom / Avago Luces LED unicolor Green Translucent 565nm 22mcd

Green LEDs Through Hole T-1 (3 mm) 569 nm Green 10 mA 2.1 V 135 mW Tinted 3 mm Dome Clear HLMP Bulk