Broadcom Limited Luces LED unicolor

Resultados: 992
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Estilo de montaje Paquete / Cubierta Longitud de onda/Color de temperatura Color de iluminación Flujo luminoso/Flujo Radiante If - Corriente directa Vf - Tensión directa Régimen de potencia Color de lentes Dimensiones de lentes Forma de lentes Transparencia de la lente Serie Empaquetado
Broadcom / Avago Luces LED unicolor Poly Dome Red

Red LEDs SMD/SMT T-3/4 637 nm Red 20 mA 1.8 V Colorless 1.91 mm Dome Non-Diffused HLMP Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Green Diffused 565nm 4mcd

Green LEDs Through Hole 569 nm Green 20 mA 2.1 V Tinted 2 mm x 5 mm Rectangular Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Amber Diffused 592nm 90mcd

Amber LEDs SMD/SMT 0805 (2012 metric) 592 nm Amber 20 mA 1.9 V 60 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Amber Diffused 592nm 90mcd

Amber LEDs SMD/SMT 0603 (1608 metric) 592 nm Amber 20 mA 1.9 V 60 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Amber Non-diffused 592nm 75mcd

Amber LEDs SMD/SMT 1305 (3412 metric) 592 nm Amber 20 mA 1.9 V 60 mW Colorless 1.2 mm x 1.25 mm Rectangular Non-Diffused HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Red Epoxy Lens 626nm 100mcd

Red LEDs SMD/SMT PLCC-2 626 nm Red 20 mA 1.9 V 62.5 mW Colorless 2.2 mm Round Flat Clear HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Red, AllnGaP

Red LEDs SMD/SMT PLCC-4 626 nm Red 50 mA 2.2 V 180 mW Colorless 2.2 mm Round Flat Clear HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Red Diffused 626nm 90mcd

Red LEDs SMD/SMT 0805 (2012 metric) 626 nm Red 20 mA 1.9 V 60 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Red Diffused 626nm 90mcd

Red LEDs SMD/SMT 0603 (1608 metric) 626 nm Red 20 mA 1.9 V 60 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor AlInGaP Red Red

Red LEDs SMD/SMT 0603 (1608 metric) 626 nm Red 20 mA 1.9 V 60 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor AlInGaP Red Red

Red LEDs SMD/SMT 0402 (1005 metric) 626 nm Red 20 mA 1.9 V 60 mW Colorless 1 mm x 0.5 mm Rectangular Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor AlInGaP Green

Green LEDs SMD/SMT 0603 (1608 metric) 572 nm Green 20 mA 2.1 V 52 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSME Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor GaP Green

Green LEDs SMD/SMT 0603 (1608 metric) 572 nm Green 20 mA 2.2 V 52 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMG Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor GaP Green

Green LEDs SMD/SMT Side Looker 573 nm Green 20 mA 2.2 V 65 mW Colorless 2 mm x 1 mm Dome Non-Diffused HSMG Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor InGaN Green

Green LEDs SMD/SMT PLCC-4 525 nm Green 30 mA 3.8 V 114 mW Colorless 2.2 mm Round Flat Clear HSMM Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Blue Diffused 473nm 55mcd

Blue LEDs SMD/SMT 0805 (2012 metric) 473 nm Blue 20 mA 3.4 V 78 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused HSMR Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Red Diffused 626nm 10mcd

Red LEDs SMD/SMT 0805 (2012 metric) 626 nm Red 20 mA 2.1 V 52 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused HSMS Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Red Diffused 626nm 10mcd

Red LEDs SMD/SMT 0603 (1608 metric) 626 nm Red 20 mA 2.1 V 52 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMS Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Yellow Diffused 586nm 8mcd

Yellow LEDs SMD/SMT 1206 (3216 metric) 586 nm Yellow 20 mA 2.1 V 65 mW Colorless 2 mm x 1.6 mm Rectangular Diffused HSMY Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Yellow Diffused 586nm 8mcd

Yellow LEDs SMD/SMT 0805 (2012 metric) 586 nm Yellow 20 mA 2.1 V 52 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused HSMY Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Yellow Diffused 586nm 8mcd

Yellow LEDs SMD/SMT 0603 (1608 metric) 586 nm Yellow 20 mA 2.1 V 52 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMY Reel, Cut Tape, MouseReel
Broadcom / Avago HLMP-6500-JL000
Broadcom / Avago Luces LED unicolor Poly,Dome,GaP,Grn

SMD/SMT HLMP
Broadcom / Avago HLMP-EG1A-Z10DD
Broadcom / Avago Luces LED unicolor Red, 626nm 15 Deg, 21000mcd max

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 20 mA 1.9 V 120 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack
Broadcom / Avago Luces LED unicolor SMT Lamps Red 30deg

Red LEDs SMD/SMT SMD-3 630 nm Red 20 mA 2.1 V 120 mW Red 4.2 mm x 4.2 mm Round Non-Diffused AEMD Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor SMT Round InGaN Blue

Blue LEDs SMD/SMT SMD-4 470 nm Blue 20 mA 3.2 V 76 mW Blue 4.2 mm x 4.2 mm Round Non-Diffused ALMD Reel, Cut Tape, MouseReel