Broadcom Limited Luces LED multicolor

Resultados: 106
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Estilo de montaje Paquete / Cubierta Color de iluminación Longitud de onda/Color de temperatura Ángulo de visualización If - Corriente directa Vf - Tensión directa Régimen de potencia Color de lentes Dimensiones de lentes Forma de lentes Transparencia de la lente
Broadcom / Avago Luces LED multicolor Chip Red/Green BiColor

Bi-Color LEDs SMD/SMT Side Looker Red, Green 632 nm, 570 nm 120 deg 20 mA, 20 mA 1.9 V, 2.1 V 72 mW Colorless 2 mm x 1 mm Semitube Water Clear
Broadcom / Avago Luces LED multicolor Chip,Top Mt,AlInGaP Grn

Bi-Color LEDs SMD/SMT SMD-2 Yellow-Green 570 nm 70 deg 20 mA 2.4 V 60 mW Colorless 3.2 mm x 1.6 mm Rectangular Clear
Broadcom / Avago Luces LED multicolor Yel/Ygrn Bi-Color

Bi-Color LEDs SMD/SMT PLCC-4 Yellow, Yellow-Green 585 nm, 569 nm 120 deg 20 mA 2.2 V, 2.2 V 78 mW Colorless 2.2 mm Round Flat Clear
Broadcom / Avago Luces LED multicolor Chip Deep Red/Green BiColor

Bi-Color LEDs SMD/SMT Side Looker Red, Green 639 nm, 570 nm 120 deg 20 mA, 20 mA 1.9 V, 2.1 V 72 mW Colorless 2 mm x 1 mm Semitube Water Clear
Broadcom / Avago Luces LED multicolor Chip,Biclr,Red/Yel- Grn

Bi-Color LEDs SMD/SMT 0605 (1611 metric) Red, Yellow-Green 570 nm, 624 nm 140 deg 20 mA, 20 mA 2 V 72 mW, 72 mW Colorless 1.6 mm x 1.25 mm Rectangular Clear
Broadcom / Avago Luces LED multicolor Lamp,3mm,AlInGaP,Biclr,RedGrn

Through Hole Colorless
Broadcom / Avago Luces LED multicolor Lamp,3mm,AlInGaP,Biclr,YellowGrn

Through Hole Colorless
Broadcom / Avago Luces LED multicolor 2220 PLCC4 Tricolor

RGB LEDs SMD/SMT PLCC-4 RGB 620 nm, 524 nm, 471 nm 110 deg, 110 deg, 110 deg 15 mA, 15 mA, 10 mA 2 V, 2.95 V, 2.85 V 48 mW, 66 mW, 66 mW Colorless 2.2 mm x 2 mm Rectangular Diffused
Broadcom / Avago Luces LED multicolor PLCC4,T/Mt,BS/WF Silicone RGB

RGB LEDs SMD/SMT PLCC-4 RGB 625 nm, 530 nm, 470 nm 115 deg, 115 deg, 115 deg 20 mA, 20 mA, 20 mA 2.1 V, 3.1 V, 3.1 V 65 mW, 90 mW, 90 mW Colorless 3.2 mm x 2.8 mm Rectangular Diffused
Broadcom / Avago Luces LED multicolor PLCC4,T/Mt,BS/WF Silicone RGB

RGB LEDs SMD/SMT PLCC-4 RGB 625 nm, 530 nm, 470 nm 115 deg, 115 deg, 115 deg 20 mA, 20 mA, 20 mA 2.1 V, 3.1 V, 3.1 V 65 mW, 90 mW, 90 mW Colorless 3.2 mm x 2.8 mm Rectangular Diffused
Broadcom / Avago Luces LED multicolor PLCC6,T/MT SILICONE RGB

RGB LEDs SMD/SMT PLCC-6 RGB 623 nm, 529 nm, 469 nm 120 deg 20 mA 2.1 V, 3.1 V, 3.1 V 90 mW, 90 mW, 125 mW Colorless 2.3 mm x 2.3 mm Square Diffused
Broadcom / Avago Luces LED multicolor Grn/Red Bi-Color

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Green 626 nm, 572 nm 120 deg 20 mA 2.1 V, 2.2 V 52 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused
Broadcom / Avago Luces LED multicolor 1608 YG

Multi-Color LEDs SMD/SMT 0603 (1608 metric) Green, Yellow 573 nm 120 deg 20 mA 2.1 V Colorless Rectangular
Broadcom / Avago Luces LED multicolor 3735 PLCC6 Tricolor

RGB LEDs SMD/SMT PLCC-6 RGB 620 nm, 524 nm, 471 nm 110 deg, 110 deg, 110 deg 20 mA, 20 mA, 20 mA 2.1 V, 2.9 V, 2.9 V 108 mW, 108 mW, 120 mW Colorless 3.7 mm x 3.5 mm Rectangular Diffused
Broadcom / Avago Luces LED multicolor 1W Tri-color High Power LED

RGB LEDs SMD/SMT RGB 1 W Colorless
Broadcom / Avago Luces LED multicolor RGB Full Color

RGB LEDs SMD/SMT PLCC-6 RGB 622 nm, 530 nm, 470 nm 120 deg 20 mA 2.1 V, 3.2 V, 3.2 V 114 mW, 114 mW, 125 mW Colorless 2.3 mm x 2.3 mm Square Clear
Broadcom / Avago Luces LED multicolor RGB Full Color

RGB LEDs SMD/SMT PLCC-6 RGB 627 nm, 537 nm, 475 nm 120 deg 20 mA 2.1 V, 3.1 V, 3.1 V Colorless 2.3 mm x 2.3 mm Square Diffused
Broadcom / Avago Luces LED multicolor RGB Tri-Color

RGB LEDs SMD/SMT 0606 (1616 metric) RGB 626 nm, 525 nm, 470 nm 100 deg, 145 deg, 145 deg 20 mA 1.9 V, 3.4 V, 3.4 V 48 mW, 78 mW, 78 mW Colorless 1.1 mm x 1.5 mm Rectangular Diffused
Broadcom / Avago Luces LED multicolor Amber/Blue Bi-Color

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Amber, Blue 592 nm, 470 nm 120 deg 20 mA, 10 mA 1.9 V, 3.4 V 38 mW, 48 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused
Broadcom / Avago Luces LED multicolor PLCC6,T/MT SILICONE RGB

RGB LEDs SMD/SMT PLCC-6 RGB 623 nm, 529 nm, 475 nm 110 deg 20 mA 2.1 V, 3.1 V, 3.1 V 90 mW, 90 mW, 125 mW Colorless 2.3 mm x 2.3 mm Square Diffused
Broadcom / Avago Luces LED multicolor Amber Epoxy Lens 590nm 220mcd

Bi-Color LEDs SMD/SMT PLCC-2 Amber, Yellow 590 nm 120 deg 20 mA 1.9 V 62.5 mW Colorless 2.2 mm Round Flat Clear
Broadcom / Avago Luces LED multicolor RGB Tri-Color

RGB LEDs SMD/SMT Red, Yellow-Green, Blue 626 nm, 572 nm, 470 nm 120 deg, 125 deg, 125 deg 20 mA 1.9 V, 2 V, 3.4 V 48 mW, 52 mW, 78 mW Colorless 2.1 mm x 1 mm Rectangular Diffused
Broadcom / Avago Luces LED multicolor RGB Tri-Color

RGB LEDs SMD/SMT RGB 626 nm, 525 nm, 470 nm 120 deg, 125 deg, 125 deg 20 mA 1.9 V, 3.4 V, 3.4 V 48 mW, 78 mW, 78 mW Colorless 2.1 mm x 1 mm Rectangular Diffused
Broadcom / Avago Luces LED multicolor Chip Triclr Top Mt RGB

RGB LEDs SMD/SMT 0404 (1010 metric) RGB 622 nm, 528 nm, 471 nm 137 deg, 140 deg, 140 deg 10 mA, 5 mA, 5 mA 2.2 V, 3.3 V, 3.3 V 22 mW, 33 mW, 33 mW Colorless 1.05 mm x 1.05 mm Square Clear
Broadcom / Avago Luces LED multicolor Grn/Blue/Red Tri-Color

RGB LEDs SMD/SMT 1311 (3227 metric) RGB 626 nm, 525 nm, 470 nm 135 deg, 130 deg, 125 deg 20 mA 1.9 V, 3.5 V, 3.5 V 48 mW, 78 mW, 78 mW Colorless 2 mm x 2.7 mm Rectangular Diffused