HLMP Serie Diodos emisores de luz (LED)

Tipos de Diodos emisores de luz (LED)

Cambiar Vista por categorías
Resultados: 291
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Tipo de producto Producto Estilo de montaje Paquete / Cubierta Longitud de onda/Color de temperatura Color de iluminación
Broadcom / Avago Emisores infrarrojos Infrared 850nm Subminiature LED Lamps gull wing lead 18 degree viewing angle

IR Emitters (IR LEDs) SMD/SMT
Broadcom / Avago Emisores infrarrojos IR Poly, Dome, 880nm, GW

IR Emitters (IR LEDs) SMD/SMT
Broadcom / Avago Emisores infrarrojos IR Poly, 940nm, Straight Leads

IR Emitters (IR LEDs) SMD/SMT
Broadcom / Avago Luces LED unicolor Green Translucent 565nm 6.7mcd

Single Color LEDs Green LEDs Through Hole T-1 3/4 (5 mm) 569 nm Green
Broadcom / Avago Luces LED unicolor Poly Dome Red

Single Color LEDs Red LEDs SMD/SMT T-3/4 626 nm Red
Broadcom / Avago Luces LED unicolor Red Diffused 635nm 3.4mcd

Single Color LEDs Red LEDs Through Hole T-1 (3 mm) 635 nm Red
Broadcom / Avago Luces LED unicolor Green Diffused 565nm 1mcd

Single Color LEDs Green LEDs Through Hole T-1 (3 mm) 569 nm Green
Broadcom / Avago Luces LED unicolor Green Diffused 565nm 2.3mcd

Single Color LEDs Green LEDs Through Hole T-1 (3 mm) 569 nm Green
Broadcom / Avago Luces LED unicolor Green Diffused 565nm 4.2mcd

Single Color LEDs Green LEDs Through Hole T-1 3/4 (5 mm) 569 nm Green
Broadcom / Avago Luces LED unicolor Red Diffused 630nm 2.3mcd

Single Color LEDs Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red
Broadcom / Avago Luces LED unicolor Poly Dome Green

Single Color LEDs Green LEDs SMD/SMT T-3/4 569 nm Green
Broadcom / Avago Luces LED unicolor Poly Dome Green

Single Color LEDs Green LEDs SMD/SMT T-3/4 569 nm Green
Broadcom / Avago Luces LED unicolor Red Water Clear 645nm 65mcd

Single Color LEDs Red LEDs Through Hole T-1 (3 mm) 645 nm Red
Broadcom / Avago Luces LED unicolor Poly Dome Red

Single Color LEDs Red LEDs SMD/SMT T-3/4 637 nm Red
Broadcom / Avago Luces LED unicolor Green Diffused 565nm 4mcd

Single Color LEDs Green LEDs Through Hole 569 nm Green
Broadcom / Avago HLMP-6500-JL000
Broadcom / Avago Luces LED unicolor Poly,Dome,GaP,Grn

Single Color LEDs SMD/SMT
Broadcom / Avago HLMP-EG1A-Z10DD
Broadcom / Avago Luces LED unicolor Red, 626nm 15 Deg, 21000mcd max

Single Color LEDs Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red
Broadcom / Avago Emisores infrarrojos Infrared 850nm Subminiature LED Lamps z-bend lead 18 degree viewing angle

IR Emitters (IR LEDs) SMD/SMT
Broadcom / Avago Emisores infrarrojos IR Poly, Dome, 880nm, Straight Leads

IR Emitters (IR LEDs) SMD/SMT
Broadcom / Avago Emisores infrarrojos Poly,Dome,IR,880nm,24deg,Z

IR Emitters (IR LEDs) SMD/SMT
Broadcom / Avago Emisores infrarrojos IR Poly, 940nm, GW

IR Emitters (IR LEDs) SMD/SMT
Broadcom / Avago Luces LED unicolor Red Diffused 635nm 2.1mcd

Single Color LEDs Red LEDs Through Hole 626 nm Red
Broadcom / Avago Luces LED unicolor Yellow Diffused 583nm 3.6mcd

Single Color LEDs Yellow LEDs Through Hole 585 nm Yellow
Broadcom / Avago Luces LED unicolor Green Diffused 565nm 1.6mcd

Single Color LEDs Green LEDs Through Hole 569 nm Green
Broadcom / Avago Luces LED unicolor Red Diffu 635nm 3.4 mcd Straight Leads

Single Color LEDs Red LEDs Through Hole T-1 (3 mm) 635 nm Red