Broadcom Limited Barras y series de luces LED

Resultados: 57
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Configuración Color de iluminación Longitud de onda/Color de temperatura Longitud de onda Intensidad luminosa If - Corriente directa Vf - Tensión directa Régimen de potencia Serie Empaquetado
Broadcom / Avago Barras y series de luces LED Red 1 Elemt 2 V 45 mcd

LED Light Bars Red 622 nm 622 nm 90 mcd 20 mA 2.05 V HLMP Tube
Broadcom / Avago Barras y series de luces LED Yellow Light Bar

LED Light Bars Yellow 588 nm 588 nm 23 mcd 20 mA 2 V HLMP Tube
Broadcom / Avago Barras y series de luces LED Green Light Bar

LED Light Bars Green 572 nm 25 mcd 20 mA 2.2 V HLMP Tube
Broadcom / Avago Barras y series de luces LED Green Light Bar

LED Light Bars Green 571 nm 571 nm 120 mcd 20 mA 2.1 V 135 mW HLMP Tube
Broadcom / Avago Barras y series de luces LED Red Light Bar 1.8 V 15 mcd

LED Light Bars Red 639 nm 639 nm 24 mcd 20 mA 2.1 V HLCP Tray
Broadcom / Avago Barras y series de luces LED Yellow Light Bar

LED Light Bars Yellow 588 nm 588 nm 23 mcd 20 mA 2.1 V 85 mW HLMP Tube
Broadcom / Avago Barras y series de luces LED Red Light Bar 1.8 V 7.5 mcd

LED Light Bars Red 639 nm 639 nm 12 mcd 20 mA 2.1 V HLCP Tray
Broadcom / Avago Barras y series de luces LED Yellow 1 Elemt 2.1 V 50 mcd

LED Light Bars Yellow 588 nm 588 nm 45 mcd 20 mA 2 V 85 mW HLMP Tube
Broadcom / Avago Barras y series de luces LED Red Light Bar

LED Light Bars Red 626 nm 626 nm 90 mcd 20 mA 2.05 V HLMP Tube
Broadcom / Avago Barras y series de luces LED Yellow 1 Elemt 2.1 V 25 mcd

LED Light Bars Yellow 588 nm 588 nm 23 mcd 20 mA 2 V 85 mW HLMP-2 Tube
Broadcom / Avago Barras y series de luces LED GaP, Red Single Color LED Light Bar

LED Light Bars Single Red 631 nm 90 mcd 30 mA 2.6 V 78 W HLMP-2 Tube
Broadcom / Avago Barras y series de luces LED L-Bar,.8inL X .4inW,AllnGaPRed,Single

LED Light Bars Red 622 nm 622 nm 210 mcd 20 mA 2.05 V HLMP
Broadcom / Avago Barras y series de luces LED Red Light Bar

LED Light Bars Red 622 nm 622 nm 210 mcd 20 mA 2.05 V HLMP Tube
Broadcom / Avago Barras y series de luces LED Green Light Bar

LED Light Bars Green 571 nm 571 nm 300 mcd 20 mA 2.1 V HLMP Tube
Broadcom / Avago Barras y series de luces LED Yellow 1 Elemt 2.1 V 20 mcd

LED Light Bars Yellow 588 nm 588 nm 23 mcd 20 mA 2 V HLMP Tube
Broadcom / Avago Barras y series de luces LED Green 1 Elemt 2.2 V 25 mcd

LED Light Bars Green 571 nm 571 nm 60 mcd 20 mA 2.1 V HLMP Tube
Broadcom / Avago Barras y series de luces LED Red Light Bar 2.1 V 3.5 mcd

LED Light Bars Red 626 nm 3500 mcd HDSP Tube
Broadcom / Avago Barras y series de luces LED R/Y/G Light Bar 2.1 V 3.5 mcd

LED Light Bars Red, Yellow, Green 626 nm, 585 nm, 571 nm 3500 mcd, 1900 mcd, 1900 mcd HDSP Tube
Broadcom / Avago Barras y series de luces LED R/Y/G Light Bar 2.1 3.5 mcd

LED Light Bars Red, Yellow, Green 626 nm, 585 nm, 571 nm 3500 mcd, 1900 mcd, 1900 mcd HDSP Tube
Broadcom / Avago Barras y series de luces LED Green Light Bar 2.1 V 1.9 mcd

Green 566 nm 1900 mcd 30 mA 2.1 V HDSP Tube
Broadcom / Avago Barras y series de luces LED Red Light Bar

LED Light Bars Red 639 nm 639 nm 53 mcd 20 mA 2.1 V 37 mW HLCP Tube
Broadcom / Avago Barras y series de luces LED Red Light Bar 1.6 V 1 mcd

LED Light Bars Red 637 nm 5200 ucd 20 mA 1.8 V 37 mW HLCP Tray
Broadcom / Avago Barras y series de luces LED Red 1 Elemt 2 V 7.5 mcd

LED Light Bars Red 622 nm 622 nm 50 mcd 20 mA 2.05 V HLMP Tube
Broadcom / Avago Barras y series de luces LED Yellow 1 Elemt 2.1 V 38 mcd

LED Light Bars Yellow 588 nm 588 nm 45 mcd 20 mA 2 V HLMP Tube
Broadcom / Avago Barras y series de luces LED Red Light Bar

LED Light Bars Red 626 nm 626 nm 23 mcd 20 mA 2 V 135 mW HLMP-2 Tube