Broadcom / Avago Luces LED blancas

Resultados: 124
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Estilo de montaje Paquete / Cubierta Color de iluminación Longitud de onda/Color de temperatura Intensidad luminosa Flujo luminoso/Flujo Radiante Índice de rendimiento de color - CRI Ángulo de visualización If - Corriente directa Vf - Tensión directa Régimen de potencia Longitud Ancho Altura Temperatura de trabajo mínima Temperatura de trabajo máxima Color de lentes Dimensiones de lentes Forma de lentes Transparencia de la lente Serie Empaquetado
Broadcom / Avago Luces LED blancas Cool White 0.5 Watt

White LEDs SMD/SMT PLCC-4 Neutral White 4500 K 49 lm 120 deg 150 mA 3.3 V 500 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 120 C Tinted 8 mm Round Flat Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED blancas 0.1W White Wsurface NIMS

White LEDs SMD/SMT White 100 mW ASMD Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED blancas 0.1W White Wsurface NIMS

White LEDs SMD/SMT White 100 mW ASMD Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED blancas SMT Round,White Diffused,30deg

White LEDs SMD/SMT White 9.3 cd 33 deg 20 mA 2.9 V 105 mW 4.2 mm 4.2 mm 6.5 mm - 40 C + 85 C Colorless 4.2 mm x 4.2 mm Round Diffused ALMD
Broadcom / Avago Luces LED blancas White

White LEDs SMD/SMT 0603 (1608 metric) White 180 mcd 130 deg 5 mA 3 V 32 mW 1.6 mm 0.8 mm 0.2 mm - 40 C + 85 C Colorless 1.6 mm x 0.8 mm Rectangular Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED blancas White, 6500K 2300mcd, 20mA

White LEDs SMD/SMT PLCC-2 Cool White 6500 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED blancas White, 5700K 2300mcd, 20mA

White LEDs SMD/SMT PLCC-2 Cool White 5700 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED blancas White, 3500K 2300mcd, 20mA

White LEDs SMD/SMT PLCC-2 Neutral White 3500 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED blancas Low-Power 2216 DFN2 Surface-Mount LED - White - 8000K

White LEDs SMD/SMT White ASMY Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED blancas Low-Power 2216 DFN2 Surface-Mount LED - White - 6500K

White LEDs SMD/SMT White ASMY Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED blancas Low-Power 2216 DFN2 Surface-Mount LED - White - 5700K

White LEDs SMD/SMT White ASMY Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED blancas Low-Power 2216 DFN2 Surface-Mount LED - White - 5000K

White LEDs SMD/SMT White ASMY Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED blancas Low-Power 2216 DFN2 Surface-Mount LED - White - 4500K

White LEDs SMD/SMT White ASMY Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED blancas Low-Power 2216 DFN2 Surface-Mount LED - White - 4000K

White LEDs SMD/SMT White ASMY Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED blancas Low-Power 2216 DFN2 Surface-Mount LED - White - 3500K

White LEDs SMD/SMT White ASMY Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED blancas Low-Power 2216 DFN2 Surface-Mount LED - White - 3000K

White LEDs SMD/SMT White ASMY Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED blancas Low-Power 2216 DFN2 Surface-Mount LED - White - 2700K

White LEDs SMD/SMT White ASMY Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED blancas PLCC2 Top Mt White

White LEDs SMD/SMT PLCC-2 White 715 mcd 120 deg 20 mA 3.4 V 114 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Colorless Round Flat Clear HSMW Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED blancas InGaN White N White

White LEDs SMD/SMT 0603 (1608 metric) White 160 mcd 155 deg 20 mA 3.6 V 78 mW 1.6 mm 0.6 mm 1 mm - 40 C + 85 C Colorless 1.2 mm x 0.6 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED blancas Chip Top Mt White

White LEDs SMD/SMT 0805 (2012 metric) Cool White 180 mcd 170 deg 20 mA 3.9 V 78 mW 2 mm 1.25 mm 0.8 mm - 40 C + 85 C Colorless 1.4 mm x 1.25 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED blancas Top Mt InGaN White

White LEDs SMD/SMT 0603 (1608 metric) White 200 mcd 140 deg 20 mA 3.6 V 78 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 85 C Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED blancas Chip top Mt White InGaN

White LEDs SMD/SMT 0402 (1005 metric) Cool White 180 mcd 130 deg 20 mA 3.2 V 78 mW 1 mm 0.5 mm 0.4 mm - 30 C + 85 C Colorless 1 mm x 0.5 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED blancas Low Cost SMT Round, White,30deg

White LEDs SMD/SMT White 9.3 cd 30 deg 20 mA 2.9 V 95 mW 4.2 mm 4.2 mm 6.8 mm - 40 C + 85 C Colorless 4.2 mm x 4.2 mm Round Clear AEMD Reel, Cut Tape
Broadcom / Avago Luces LED blancas 1608 HB White

White LEDs SMD/SMT 0603 (1608 metric) White 2000 mcd 120 deg 20 mA 3.1 V 1.6 mm 0.8 mm 0.55 mm - 40 C + 85 C Rectangular ASCK Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED blancas MS JD3W Mini NWhite

White LEDs SMD/SMT SMD-6 Neutral White 4500 K 140 lm 140 deg 350 mA 3.6 V 3 W 4 mm 4 mm 1.85 mm - 40 C + 120 C Tinted 3.7 mm Dome Water Clear ASMT