40 Sub-GHz Modules

Results: 550
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Crowd Supply Sub-GHz Modules Nano Shield: LoRa, 868 MHz (EU) 10In Stock
Min.: 1
Mult.: 1
easySwitchBox 868 MHz 3.3 V 5 V LoRa/LoRaWAN
Banner Engineering Sub-GHz Modules R70 Wireless MultiHop Segment 900 MHz; Environmental Rating: IP65; Black Housing 3In Stock
Min.: 1
Mult.: 1
900 MHz
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 33In Stock
2,500Expected 12/16/2026
Min.: 1
Mult.: 1
: 2,500

868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel, Cut Tape


ADLINK Technology Sub-GHz Modules Peak Download Rate : 150MbpsPeak Upload Rate : 50MbpsOperating Temp : -40~85 CF/W : RHL75xx.A.2.11.151600.201709111842.x7160 2In Stock
Min.: 1
Mult.: 1
- 40 C + 85 C
Wurth Elektronik Sub-GHz Modules WIRL-WMB1 Mimas-I USB Radio Stick 10In Stock
Min.: 1
Mult.: 1

WIRL-WMB1 169 MHz 14 dBm USB 2 V 3.6 V 59 mA 38 mA - 40 C + 85 C 74 mm x 23.65 mm x 12 mm Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules Module HUM-PRO 868MHz FHSS FM XCVR EU 375In Stock
Min.: 1
Mult.: 1

863 MHz to 870 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.57 mm x 3 mm Tray

TE Connectivity / Linx Technologies Sub-GHz Modules Module HUM-PRC 900MHz FHSS FM XCVR FCC 231In Stock
Min.: 1
Mult.: 1

HumPRC 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.62 mm x 2.95 mm Tray

TE Connectivity / Linx Technologies Sub-GHz Modules Module HUM-PRC 868MHz FHSS FM XCVR EU 130In Stock
Min.: 1
Mult.: 1

HumPRC 863 MHz to 870 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.62 mm x 2.95 mm Tray
EnOcean Sub-GHz Modules Window Contact Sensor Transmitter Module, 868 MHz

STM 320 868.3 MHz 6.4 dBm - 20 C + 60 C 43 mm x 16 mm x 6 mm

TE Connectivity / Linx Technologies Sub-GHz Modules HumPRO Transceiver 900MHZ Cert, u.FL 274In Stock
Min.: 1
Mult.: 1

HumPRO 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.57 mm x 3 mm Tray
ROHM Semiconductor Sub-GHz Modules Wi-SUN SubGHz Module with 32-bit MCU 52In Stock
Min.: 1
Mult.: 1
: 800

920 MHz 12.8 dBm GPIO, UART 3.3 V 3.3 V 40 mA 20 mA - 30 C + 85 C 19 mm x 15 mm x 2.6 mm Reel, Cut Tape
Crowd Supply Sub-GHz Modules easyswitchbox / Radio transceiver: RFM95 LoRa (long-range) Frequency: 868 MHz (EU) 41In Stock
Min.: 1
Mult.: 1

easySwitchBox 868 MHz 3.3 V 5 V LoRa/LoRaWAN

Renesas Electronics Sub-GHz Modules Sub-GHz/Wi-SUN radio transceiver 116In Stock
Min.: 1
Mult.: 1

RAA604S00/Wi-SUN Tray
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Tarvos-II USB Radio Stick 10In Stock
Min.: 1
Mult.: 1

WIRL-PRO8 868 MHz 14 dBm USB 2 V 3.6 V 53 mA 30 mA - 40 C + 85 C SMA 74 mm x 23.65 mm x 12 mm Sub GHz Bulk
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 2,010In Stock
Min.: 1
Mult.: 1
: 2,500
868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 30 mA 5.1 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel, Cut Tape, MouseReel
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km SMT 9V 97In Stock
Min.: 1
Mult.: 1

GAMMA 915 MHz 20 dBm 3.6 V 15 V 155 mA 20 mA - 40 C + 85 C
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm 977In Stock
Min.: 1
Mult.: 1
: 1,000

ZM5202 865.2 MHz to 926.3 MHz 4 dBm GPIO, PWM, SPI, UART 2.3 V 3.6 V 36 mA 32 mA - 10 C + 85 C External 13.6 mm x 12.5 mm x 1.9 mm ISM Reel, Cut Tape
RF Solutions SWITCHLINK-8S1
RF Solutions Sub-GHz Modules 7In Stock
Min.: 1
Mult.: 1

TE Connectivity / Linx Technologies Sub-GHz Modules Module HUM-PRC 900MHz FHSS FM XCVR 36In Stock
Min.: 1
Mult.: 1

HumPRC 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 13.97 mm x 1.78 mm Tray
LPRS Sub-GHz Modules UK/Euro 402 - 470MHz eRA Trans RF Module 14In Stock
Min.: 1
Mult.: 1

eRA 402 MHz to 470 MHz 10 mW UART 2.5 V 5.5 V 32 mA 21 mA - 40 C + 85 C Pin 38 mm x 4 mm x 14 mm ISM Bulk
LPRS Sub-GHz Modules UK/Euro 433MHz Int Cont Trans RFMod 21In Stock
Min.: 1
Mult.: 1

eRIC 434 MHz, 868 MHz, 915 MHz 12 dBm SDI, SDO 2.4 V 6 V 32 mA 15 mA - 40 C + 85 C External 20 mm x 15 mm x 2.2 mm ISM Tray
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km 4-9V 6In Stock
Min.: 1
Mult.: 1

GAMMA 868 MHz 20 dBm 3.6 V 15 V 155 mA 20 mA - 40 C + 85 C SMA 51 mm x 20 mm x 5 mm LoRa/LoRaWAN
LPRS Sub-GHz Modules Euro/US 868/915MHz eRA Trans RF Module 36In Stock
Min.: 1
Mult.: 1

eRA 804 MHz to 940 MHz 5 mW UART 2.5 V 5.5 V 32 mA 21 mA - 40 C + 85 C Pin 38 mm x 4 mm x 14 mm ISM Bulk
Wurth Elektronik Sub-GHz Modules WIRL-WMB8 Metis-II 868MHz CE App Not FCC Approved 22In Stock
Min.: 1
Mult.: 1
: 400

WIRL-WMB8 868 MHz 14 dBm UART 2 V 3.6 V 53 mA 30 mA - 30 C + 85 C 27 mm x 17 mm x 3.8 mm Reel, Cut Tape, MouseReel
RF Solutions Sub-GHz Modules RF Transceiver Module DIL +13dBm /-116dBm 2KM 8In Stock
Min.: 1
Mult.: 1

ZETA 868 MHz 13 dBm 1.8 V 3.6 V 18 mA 10 mA 0 C + 55 C 16 mm x 16 mm