SEDC2000BYM8/240G

Kingston
524-SEDC2000BYM8240G
SEDC2000BYM8/240G

Fabricante:

Descripción:
Discos en estado sólido (SSD) 240G DC2000B PCIe 4.0 M.2 2280 Enterprise SSD (No Heatsink)

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 8

Existencias:
8 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$444.53 $444.53
$408.66 $4,086.60

Atributo del producto Valor de atributo Seleccionar atributo
Kingston
Categoría de producto: Discos en estado sólido (SSD)
RoHS:  
DC2000
240 GB
NVMe SSDs
M.2 2280
3D TLC
NVMe, PCIe 4.0
400 Mb/s
4500 Mb/s
0 C
+ 70 C
80 mm x 22 mm x 8.3 mm
Marca: Kingston
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TW
Empaquetado: Bulk
Tipo de producto: Solid State Drives - SSD
Cantidad de empaque de fábrica: 10
Subcategoría: Memory & Data Storage
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
5A992.C

2.5" SATAIII Enterprise Solid State Drives (SSDs)

Kingston 2.5" SATAIII Enterprise Solid State Drives (SSDs) are 4th generation data center SATA 3.0, 6Gbps SSDs with 3D TLC NAND intended for "mixed-use" workloads. These DC600M SSDs protect data against unexpected power failure to reduce the possibility of data loss. The DC600M is designed to deliver latency and IOPS consistency for system integrators, hyper-scale data centers, and cloud service providers. These SSDs operate at 0°C to 70°C temperature range.

M.2 Datacenter Enterprise SSDs

Kingston M.2 Datacenter Enterprise Solid State Drives (SSDs) are high-performance PCIe 4.0 NVMe M.2 SSDs designed for high-volume rack-mount servers. These DC2000B SSDs utilize the Gen 4x4 PCIe interface with 112-layer 3D TLC NAND. The DC2000B data center SSDs feature an integrated aluminum heatsink, hardware-based Power Loss Protection (PLP), low latency, and IOPS consistency. The onboard PLP reduces the possibility of data loss and/or corruption due to unexpected power-off. These data center SSDs are available in 240GB, 480GB, and 960GB capacities. The DC2000B data center SSDs offer an average read latency of 70µs and average write latency of 53µs (240GB), 29µs (480GB), and 20µs (960GB). These data center SSDs operate within the 0°C to 70°C temperature range. The DC2000B data center SSDs are ideal for use in server virtualization, cloud computing, and IT applications.

Industrial SSDs

Kingston Technology Industrial SSDs provides a line of Design-In SATA and NVMe solid-state drives intended for system designers and builders. These SSDs combine advanced controllers that automatically perform wear-leveling, garbage collection, and other NAND Flash management features. The industrial SSDs incorporate advanced SATA3 6Gbps/PCIe Gen 4 NVMe controllers and high-speed next-generation 3D NAND Flash. These SSDs are a drop-in replacement for hard drives and deliver up to 20x more excellent performance and high reliability. The industrial SSDs are used in Point Of Sale (POS), robotics, kiosks, and digital signaling.