MIKROE-3762

Mikroe
932-MIKROE-3762
MIKROE-3762

Fabricante:

Descripción:
Herramientas de desarrollo de circuitos integrados de memoria Dual EE Click

En existencias: 2

Existencias:
2 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$20.54 $20.54

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo de circuitos integrados de memoria
RoHS:  
Add-On Boards
AT24CM02
2 Mbit
EEPROM
Marca: Mikroe
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: RS
Dimensiones: 42.9 mm x 25.4 mm
Tipo de interfaz: I2C
Voltaje de alimentación operativo: 3.3 V, 5 V
Tipo de producto: Memory IC Development Tools
Serie: Misc-Storage-Click
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Dual EE Click

Mikroe Dual EE Click features two onboard AT24CM02 EEPROM ICs for 4MB of memory. Each memory IC is accessed through the I2C interface with transfer speeds of 400KHz. This Mikroe board offers temporary or permanent data storage for embedded electronic devices. The Dual EE click safeguards sensitive data in case of a particular power cycle.

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.  

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.