PE-508

Brainboxes
360-PE-508
PE-508

Fabricante:

Descripción:
Módulos de Ethernet Pure Embedded Industrial 8 Port 10/100 Ethernet Switch

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 50

Existencias:
50 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
4 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$60.75 $60.75

Atributo del producto Valor de atributo Seleccionar atributo
Brainboxes
Categoría de producto: Módulos de Ethernet
RoHS:  
Ethernet Switches
8 Port
- 40 C
+ 85 C
Marca: Brainboxes
Empaquetado: Bulk
Tipo de producto: Ethernet Modules
Subcategoría: Ethernet & Communication Modules
Peso de la unidad: 54.431 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.b

Pure Embedded Ethernet Switches

Brainboxes Pure Embedded Ethernet Switches are compact, lightweight, and high-performance embedded Ethernet switches that transmit data more reliably, in real-time, while significantly minimizing impact on payload weights and sizes. These Ethernet switches feature an exceptionally compact and lightweight design, which is crucial for weather balloon payloads, with strict space and weight limitations. Measuring just 55mm x 55mm x 10mm (smaller than a standard business card), these embedded Ethernet switches are the perfect solution for applications where every millimeter of space and every ounce of weight matter, allowing maximized use of limited payload space, and enabling the inclusion of additional scientific instruments without compromising on networking capabilities.

PE-508 Pure Embedded Industrial Ethernet Switch

Brainboxes PE-508 Pure Embedded 10/100 8-Port Industrial Ethernet Switch provides eight ports for increased flexibility, future-proofing, and resilience. This Pure Embedded switch is compact, cost-effective, and reliable, bridging the gap between traditional Ethernet switches and complex-to-design-in chips. Lightweight and smaller than a standard business card (55mm x 55mm x 12.4mm), the Brainboxes PE-508 ensures seamless integration, maximizing space efficiency without compromising on connectivity. The PE-508 is suitable for a wide range of applications, including industrial automation, closed-circuit television (CCTV) systems, drones, satellites, and more.