MIKROE-3020

Mikroe
932-MIKROE-3020
MIKROE-3020

Fabricante:

Descripción:
Herramientas de desarrollo del sensor de presión Pressure 4 click

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$22.44 $22.44

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo del sensor de presión
RoHS:  
Add-On Boards
Altitude, Pressure Sensor
BMP280
3.3 V
Marca: Mikroe
Dimensiones: 42.9 mm x 25.4 mm
Tipo de interfaz: I2C, SPI
Tipo de producto: Pressure Sensor Development Tools
Serie: Sensors-Pressure-Click
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3020 Pressure 4 Click

Mikroe MIKROE-3020 Pressure 4 Click is an absolute barometric pressure measurement Click Board™. This click board features low power consumption and a high-precision barometric pressure sensor. The MIKROE-3020 click board provides accurate pressure and temperature readings and is capable of using both Serial Peripheral Interface (SPI) and I2C communication protocols. Mikroe MIKROE-3020 click board features a sensor that incorporates onboard processing capabilities like Infinite Impulse Response (IIR) filtering, where abrupt changes of pressure are filtered out. The low power consumption feature allows this click board to be used in portable battery-powered applications. The MIKROE-3020 click board can also measure ambient temperature, which can be used for compensation calculations.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3338 Pressure 8 Click

Mikroe MIKROE-3338 Pressure 8 Click is an accurate and fully calibrated pressure sensor equipped with the MPR series integrated piezoresistive silicon pressure sensor IC. This sensor offers low power consumption, high resolution of the output data (24-bit), stainless steel housing, compatibility with various liquid media, and high accuracy. The most distinctive feature of this sensor is its high accuracy and ability to output compensated 24-bit data over the I2C interface. The MIKROE-3338 Pressure 8 Click is the perfect tool for developing pressure-based applications, including humidifiers, washing and dish machines, air beds, and airflow monitors.