MIKROE-3443

Mikroe
932-MIKROE-3443
MIKROE-3443

Fabricante:

Descripción:
Herramientas de desarrollo del sensor magnético Hall Current 6 Click

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
3 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$28.00 $28.00

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo del sensor magnético
RoHS:  
Add-On Boards
Current Sensor
ACS723
3.3 V, 5 V
Marca: Mikroe
Dimensiones: 42.9 mm x 25.4 mm
Tipo de producto: Magnetic Sensor Development Tools
Serie: Hall Click
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-3443 Hall Current 6 Click Board

Mikroe MIKROE-3443 Hall Current 6 Click Board™ is an accurate, current measurement click board that measures current in the range of -5A to 5A. This Mikroe click board is based on the ACS723 IC, a galvanically isolated current sensor that utilizes the Hall-effect principle. The Hall current 6-click board is a nearly perfect ammeter due to its very low series resistance of 0.65mΩ. This click board features a dedicated bandwidth selection pin that allows better noise performance for a specific application. The Hall current 6-click board consists of MCP3221, a 12-bit ADC with an I2C interface with a reasonably good sampling rate well suited for instrumentation applications. This click board features a wide current range, high isolation voltage, low count of external components, and factory-calibrated accuracy. The Hall current 6-click board is ideal for switch-mode power supplies, motor control applications, load detection, and management applications.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.