3044

Adafruit
485-3044
3044

Fabricante:

Descripción:
Herramientas de desarrollo WiFi - 802.11 Assembled Adafruit Feather M0 WiFi with Stacking Headers

En existencias: 30

Existencias:
30 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
13 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$39.95 $39.95

Atributo del producto Valor de atributo Seleccionar atributo
Adafruit
Categoría de producto: Herramientas de desarrollo WiFi - 802.11
RoHS:  
Development Boards
ATWINC1500
802.11 b/g/n
2.4 GHz
WiFi
Marca: Adafruit
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Dimensiones: 53.6 mm x 23 mm x 19 mm
Tipo de producto: WiFi Development Tools
Serie: Feather
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 9.200 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Feather M0 Wi-Fi ATSAMD21 ATWINC1500 Dev Boards

Adafruit Feather M0 Wi-Fi ATSAMD21 and ATWINC1500 Development Boards are all-in-one Arduino-compatible and high-speed, reliable Wi-Fi development boards with built-in USB and battery charging. Each board features the 48MHz ATSAMD21G18 ARM Cortex M0 processor with 3.3V logic. The processor offers 256K of flash, 32K of RAM, and a built-in USB. The built-in USB provides a USB-to-Serial program and debug capability.

Feather M0 WiFi Dev Board with Stacking Headers

Adafruit Feather M0 WiFi Development Board with Stacking Headers is a thin, light board designed to be a standard for portable microcontroller cores. The board is an all-in-one, Arduino-compatible + high-speed, reliable WiFi with built-in USB and battery charging. It's an Adafruit Feather M0 with a WiFi module. Connect the Feather to the Internet with this FCC-certified WiFi module from Atmel. The WiFi module is 802.11bgn-capable and is ideal for networking devices. It has built-in low-power management capabilities-AP, SSL support, and highly-reliable performance. The module works with 802.11b, g, or n networks and supports WEP, WPA, and WPA2 encryption. Connect to WiFi networks or create one with "Soft AP" mode. The device can become an access point. The board clocks in at 12MHz for speedy, reliable packet streaming. Scanning/connecting to networks is very fast, just a second or two.