X-NUCLEO-S2915A1

STMicroelectronics
511-X-NUCLEO-S2915A1
X-NUCLEO-S2915A1

Fabricante:

Descripción:
Herramientas de desarrollo Sub-GHz Sub-1 GHz 915 MHz RF expansion board based on S2-LP radio for STM32 Nucleo

En existencias: 20

Existencias:
20 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
3 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$45.02 $45.02

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo Sub-GHz
RoHS:  
Expansion Boards
860 MHz to 940 MHz
S2-LP
Sub GHz
Marca: STMicroelectronics
Empaquetado: Bulk
Tipo de producto: Sub-GHz Development Tools
Serie: X-NUCLEO
Subcategoría: Development Tools
Nombre comercial: NUCLEO
Peso de la unidad: 136.080 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Wireless Connectivity Solutions

STMicroelectronics Wireless Connectivity Solutions are a portfolio of wireless technology products that feature specific communication ranges, power efficiencies, latencies, bandwidths, and networking topologies. These are important parameters defined by the many standard communication protocols available. With the growing importance of wireless sensor networks and Internet of Things-related devices, there is virtually no electronic system that doesn't require wireless connectivity. Typical uses are consumer to industrial applications like wearable devices, smart-buildings, home-automation, asset-tracking solutions, or medical devices. ST’s portfolio offers an extensive variety of RF solutions covering most of the key protocols and standards and proprietary radio solutions. This includes ultra-low-power RF transceivers, network processors ICs, and a comprehensive family of Wireless System-on-Chips, including pre-certified wireless modules to simplify quick adoption of those technologies. The ST wireless portfolio covers the widest range of connectivity technologies including sub-1GHz long-range networking devices (enabling LoRaWAN®, Sigfox, and Wireless M-Bus connectivity), 60GHz short-range millimeter-wave RF, Bluetooth® LE, 802-15-4, OpenThread, LTE Cat 1, and Narrowband IoT. To speed time to market, reference designs and RF modules are available as a complete development ecosystem and framework with software packages, tools, protocol stacks, example applications, evaluation boards, and quick-start tutorials. This represents an all-in-one solution for a smarter and more connected world with the most sustainable wireless technologies.

X-NUCLEO-S2915A1 Expansion Board

STMicroelectronics X-NUCLEO-S2915A1 Expansion Board is a development and demonstration platform for the S2-LP Ultra-Low Power, Sub-1GHz Transceiver, and is designed to operate in the 915MHz ISM (Industrial, Scientific, and Medical) frequency band. The X-NUCLEO-S2915A1 Expansion Board from STMicroelectronics is compatible with the Arduino™ UNO R3 connector and the ST Morpho connector, so it can be plugged into the STM32 Nucleo Development Board and stacked with additional STM32 Nucleo expansion boards.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.