MIKROE-497

Mikroe
932-MIKROE-497
MIKROE-497

Fabricante:

Descripción:
Herramientas de desarrollo celular EASYGSM/GPRS (GM862) BOARD ONLY

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$13.00 $13.00

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo celular
RoHS:  
Development Boards
1.575 GHz
GM862
9 V to 32 V
IDC10, SMA, UART
GSM, GPRS
Marca: Mikroe
Descripción/Función: Telit GM862 GSM/GPRS Module and SIM card are not included, includes Quad-band GSM Antenna SMA straight male and MMCX-SMA cable
Dimensiones: 116.31 mm x 79.71 mm
Tipo de producto: Cellular Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8473309000
USHTS:
8473302000
ECCN:
5A991.g

Telit Easy GSM/GPRS Development System

Mikroe Telit Easy GSM/GPRS Development System combines the access to digital communication services in GSM 850, 900, DCS 1800, and PCS1900 MHz networks with an integrated GPS receiver. The GM862 family features Voice, Circuit Switched Data transfer, Phonebook, SMS, four bands GSM capability, hot removal sensing on-board SIM Reader, GPRS Class 10, and battery charger circuitry. Moreover, the GM862-GPS module integrates the EASY SCRIPT functionality. This is a PYTHON engine script interpreter allowing self-controlled operations. With the EASY SCRIPT feature, GM862-GPS becomes a finite product that just needs the user's script to be run. The GM862 is specifically designed and developed by Telit for OEM usage and dedicated to portable data, voice, and telematic applications, such as telemetry and telecontrol, security systems, vending machines, POS terminals, phones and payphones, and return channel for digital broadcasting. Moreover, the GM862-GPS enables capabilities for automotive and fleet management applications and position reporting and tracking.