410-248

Digilent
424-ZEDBOARD
410-248

Fabricante:

Descripción:
Herramientas de desarrollo de circuitos integrados de lógica programable ZedBoard Zynq-7000 Development Board

En existencias: 69

Existencias:
69
Se puede enviar inmediatamente
En pedido:
60
Se espera el 4/5/2026
Plazo de entrega de fábrica:
13
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$589.00 $589.00

Atributo del producto Valor de atributo Seleccionar atributo
Digilent
Categoría de producto: Herramientas de desarrollo de circuitos integrados de lógica programable
RoHS:  
Development Boards
SoC FPGA
XC7Z020-CLG484
Marca: Digilent
Descripción/Función: A low-cost development board for the Xilinx Zynq-7000 All Programmable SoC
Para utilizar con: Zynq-7000
Tipo de interfaz: I2S, USB
Empaquetado: Bulk
Tipo de producto: Programmable Logic IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: AES-Z7EV-7Z020-G
Peso de la unidad: 812 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
5A992.C

Zedboard Zynq-7000 Development Board

Digilent Zedboard Zynq-7000 Development Board is a low-cost development board for the Xilinx Zynq™-7000 All Programmable SoC (AP SoC). This board contains everything necessary to create a Linux, Android, Windows® or other OS/RTOS based design. Additionally, several expansion connectors expose the processing system and programmable logic I/Os for easy user access. Take advantage of the Zynq-7000 AP SoC's tightly coupled ARM® processing system and 7 series programmable logic to create unique and powerful designs with the ZedBoard. The ZedBoard kit is supported by the www.zedboard.org community website where users can collaborate with other engineers also working on Zynq designs.

ZedBoard Zynq-7000 Development Board

Diligent ZedBoard Zynq-7000 Development Board is a low-cost development board for the Xilinx Zynq-7000 all-programmable SoC (AP SoC). This board contains everything necessary to create a Linux®, Android®, Windows®, or other OS/RTOS-based design. Additionally, several expansion connectors expose the processing system and programmable logic I/Os for easy user access. The ZedBoard uses the Zynq-7000 AP SoCs tightly coupled Arm® processing system and 7-series programmable logic to create unique and robust designs. Target applications include video processing, reconfigurable computing, motor control, software acceleration, Linux/Android/RTOS development, exploring RISC processors (Arm), and general Zynq-7000 AP SoC prototyping.