KTD2052AEVAA-MMEV01

Kinetic Technologies
389-KTD2052AEVAA01
KTD2052AEVAA-MMEV01

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED KTD2052 Eval Kit - 12-Channel RGB LED Drivers with I2C Control

En existencias: 11

Existencias:
11 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$40.76 $40.76

Atributo del producto Valor de atributo Seleccionar atributo
Kinetic Technologies
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Kits
KTD2052AEVAA
Bulk
Marca: Kinetic Technologies
Tipo de producto: LED Lighting Development Tools
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

KTD2052 Evaluation Kit

Kinetic Technologies KTD2052 Evaluation Kit demonstrates and evaluates the KTD2052 12-Channel RGB LED Drivers functionality, performance, and PCB layout. This evaluation kit is also a convenient tool for software development of RGB LED lighting patterns and animations. The kit includes a fully assembled, tested PCB with the KTD2052A IC installed, a wiring harness, and an Adafruit QT Py RP2040 µC board configured for CircuitPython with pre-loaded KTD2052A demo software. Four RGB modules (twelve LEDs total) are mounted on the PCB and shine at a moderate brightness setting to reduce human-eye fatigue. The Kinetic Technologies KTD2052 Evaluation Kit may also be used to evaluate the KTD2052B/C/D 12-channel RGB LED drivers with minor modifications to the demo software.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.