REFICL5102U52WCCTOBO1

Infineon Technologies
726-REFICL5102U52WCC
REFICL5102U52WCCTOBO1

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED SONSTIGES

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$115.40 $115.40

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo de iluminación LED
Bulk
Marca: Infineon Technologies
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: REF-ICL5102-U52W-CC SP005419724
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

REF-ICL5102-U52W-CC Demonstration Board

Infineon Technologies REF-ICL5102-U52W-CC Demonstration Board displays a low-cost PFC+LCC LED driver for non-dimmable indoor lighting applications. The LEDs can be switched among three fixed levels. This demonstration board features an open-loop LCC design with a narrow LED current spread and integrated LCC transformer. The REF-ICL5102-U52W-CC board is highly efficient, low-cost, and has high-frequency LCC.