cs-anavi-07

ANAVI Technology
392-CS-ANAVI-07
cs-anavi-07

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED Advanced Kit

En existencias: 22

Existencias:
22 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$51.25 $51.25

Atributo del producto Valor de atributo Seleccionar atributo
ANAVI Technology
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Advanced Kits
Marca: ANAVI Technology
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 95.585 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8543709860
ECCN:
EAR99

Light pHAT Boards

ANAVI Technology Light pHAT Boards are open-source hardware Raspberry Pi add-on boards that control a 12V RGB LED strip. These boards support light, temperature, humidity, gesture recognition, and motion detection sensors. The Light pHAT Boards feature a terminal block for attaching a 12V RGB LED strip, slots for up to three plug-and-play I2C sensor modules, UART pins, and EEPROM. Typical applications include automating lighting, home assistant, magic lamp controlled with gestures, and decorations.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.