1721

Adafruit
485-1721
1721

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED Bi-Color 24-Bar Bargraph w/backpack

En existencias: 6

Existencias:
6
Se puede enviar inmediatamente
En pedido:
10
Se espera el 15/5/2026
Plazo de entrega de fábrica:
1
semana Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$9.95 $9.95

Atributo del producto Valor de atributo Seleccionar atributo
Adafruit
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Marca: Adafruit
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 22.775 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Multi-Segment LED Display Backpacks

Adafruit Multi-Segment LED Display Backpacks are a convenient, turnkey display solution for just about any project. These multiplexed LEDs are controlled by an onboard HT16K33 LED Controller using constant-current for ultra-bright, consistent color and 1/16-step display dimming, all via a simple I2C interface. The LED Display Backpacks include address-selection jumpers allowing multiple displays to be used on a single I2C bus.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.