MIKROE-3044

Mikroe
932-MIKROE-3044
MIKROE-3044

Fabricante:

Descripción:
Herramientas de desarrollo de pantalla 4D-display click

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$11.00 $11.00

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo de pantalla
RoHS:  
Adapter Boards
4D Systems LCD Modules
5 V
UART
Marca: Mikroe
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: RS
Dimensiones: 42.9 mm x 25.4 mm
Tipo de producto: Display Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Adapter Click Boards

Mikroe Adapter Click Boards allow for adding additional connections to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include adapters for LCD, 4D display, and EVE, to name a few.

MIKROE-3044 4D-display Click

Mikroe MIKROE-3044 4D-display Click is an adapter Click Board that offers a mikroBUS™ interface for controlling 4D Systems gen4 series intelligent display modules. This Mikroe 4D-display click helps in developing MCU firmware application that can interact with the graphic objects on the 4D intelligent display module over the mikroBUS. The 4D-display Click is equipped with a high-quality 30-pin ZIF FFC connector for display connection and a 2-pole SMD-terminal block for connecting an external power supply. This Click Board offers a reliable and fast UART connection between the 4D intelligent display and the development system.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.