AR1100BRD

Microchip Technology
579-AR1100BRD
AR1100BRD

Fabricante:

Descripción:
Herramientas de desarrollo de pantalla Resistive USB+RS-232 TchScrn Ctrlr DevKit

En existencias: 48

Existencias:
48 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
3 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$18.95 $18.95

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de pantalla
RoHS:  
Development Tools
AR1000
3.3 V to 5 V
Bulk
Marca: Microchip Technology
Descripción/Función: Tool Kit
Temperatura de trabajo máxima: + 85 C
Sensibles a la humedad: Yes
Tipo de producto: Display Development Tools
Serie: AR1100
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 43.091 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8543709990
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.