2946

Adafruit
485-2946
2946

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED Adafruit 16x9 Charlieplexed PWM LED Matrix Driver - IS31FL3731 - STEMMA QT / Qwiic

En existencias: 12

Existencias:
12 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
1 semana Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$5.95 $5.95

Atributo del producto Valor de atributo Seleccionar atributo
Adafruit
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Driver Kits
IS31FL3731
IS31FL3731
2.7 V to 5.5 V
Marca: Adafruit
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: HK
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 4.200 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8537109150
ECCN:
EAR99

IS31FL373 Charlieplexed PWM LED Matrix Driver

Adafruit IS31FL373 Charlieplexed PWM LED Matrix Driver provides a classic LED look with the ability to PWM each individual LED in a 16x9 grid. This feature allows for beautiful LED lighting effects, without a lot of pin twiddling. Using the chip is as easy as programming which LED on the grid you want lit, and the brightness. The flexible IS31FL3731 uses 2.7-5.5V power and logic for use with any microcontroller. The address can be set so up to 4 matrices can share an I2C bus. Inside is enough RAM for 8 separate frames of display memory to set up multiple frames of an animation and flip them to be displayed with a single command.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.