4119

Adafruit
485-4119
4119

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED Adafruit CharliePlex LED Matrix Bonnet - 8x16 Yellow LEDs

En existencias: 2

Existencias:
2 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
1 semana Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$12.95 $12.95

Atributo del producto Valor de atributo Seleccionar atributo
Adafruit
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Add-On Boards
IS31FL3731
3.3 V
Marca: Adafruit
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 8.200 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8543708800
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

CharliePlex LED Matrix Bonnet (Yellow)

Adafruit CharliePlex LED Matrix Bonnet (Yellow) is a 16x8 LED display that can be placed atop any Raspberry Pi Single Board Computer with a 2x20 connector, for a beautiful, bright grid of 128 Charlieplexed LEDs. The Adafruit CharliePlex LED Matrix Bonnet features the ISSI IS31FL3731 I2C LED Driver IC, which offers the ability to PWM each individual LED in the 16x8 grid, with 8-bit (256 level) dimming for each individual LED. The IS31FL3731 LED Driver includes enough RAM for 8 separate frames of display memory, allowing multiple animation frames to be displayed with a single command. The CharliePlex LED Matrix Display Bonnet comes fully assembled, with no soldering required, and is programmed using CircuitPython.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.