AL5887QEV1

Diodes Incorporated
621-AL5887QEV1
AL5887QEV1

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED LED Linear Driver null null

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
6 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$210.78 $210.78

Atributo del producto Valor de atributo Seleccionar atributo
Diodes Incorporated
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
AL5887
Bulk
Marca: Diodes Incorporated
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AL5887Q Evaluation Boards

Diodes Incorporated AL5887Q Evaluation Boards are designed to demonstrate the advanced features of the AL5887Q RGB LED driver. The AL5887Q EV1 board offers 36 programmable LED channels with 12-bit PWM for precise color and brightness control, supporting both I2C and SPI communication protocols. AL5887Q EV1 includes diagnostic features such as open/short detection, undervoltage lockout, overtemperature protection, and fault indication. The AL5887Q EV2 board showcases six multi-channel RGB linear drivers and includes a built-in MCU with pre-loaded programming code to independently light up three rings of RGB LEDs. AL5887Q EV2 also provides external connectivity for user-supplied LEDs and utilizes 30kHz, 12-bit PWM generators for vivid LED effects with zero audible noise. Both boards are ideal for automotive lighting and infotainment displays, offering high current capability and ultra-low shutdown IQ power-saving mode.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

LED Lighting Development Tools

Diodes Incorporated LED Lighting Development Tools provide a simple, cost-effective solution to driving low-current and high-brightness LEDs. These development boards feature high-accuracy LED control, LED current thermal management, and a multi-topology device. The LED development tools cover a wide range of LED lighting and IoT power applications and solutions.