EVAL-LT3964-1-AZ

Analog Devices
584-EVAL-LT3964-1-AZ
EVAL-LT3964-1-AZ

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED Eval Board for LT3964-1

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$196.39 $196.39

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Boards
LT3964-1
9 V to 36 V
LT3964-1
Bulk
Marca: Analog Devices
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-LT3964-1-AZ Evaluation Board

Analog Devices Inc. EVAL-LT3964-1-AZ Evaluation Board is a 36V dual LED driver supporting I2C, featuring the LT3964-1. Analog Devices Inc. EVAL-LT3964-1-AZ operates at a 2MHz switching frequency and drives two 1A LED channels with VIN between 9V and 36V. The two channels can independently drive LED strings with varying currents, voltages, or dimming ratios. Control options include I2C communication or non-I2C mode with ADDR pin settings. The device protects against open and short LED conditions, reporting faults. In I2C mode, fault settings can be enabled or disabled. Connect up to 8 EVAL-LT3964-1-AZ units with unique addresses on the same I2C bus. Use the DC2026C Linduino® One demo circuit for a serial interface.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.