RTK7FPA2E2S00001BE

Renesas Electronics
968-RTK7FPA2E2S001BE
RTK7FPA2E2S00001BE

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM RA2E2 Fast Prototyping Board

En existencias: 6

Existencias:
6 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
4 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$12.41 $12.41

Atributo del producto Valor de atributo Seleccionar atributo
Renesas Electronics
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
RA2E2
Development Boards
RA2E2
Bulk
Marca: Renesas Electronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: RA
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

RA2E2 Fast Prototype Board

Renesas Electronics RA2E2 Fast Prototype Board is an ultra-low-cost evaluation and development platform for the RA2E2 32-Bit Microcontrollers. The RA2E2 MCUs are based on the 48MHz Arm® Cortex®-M23 core with innovative on-chip peripheral functions. The devices offer ultra-low power operation and high-speed serial communication with compact 20-pin and 24-pin QFN and 16-pin CSP packages, satisfying the needs of cost-sensitive and space-constrained applications.

EK-RA2E2 Evaluation Kit

Renesas Electronics EK-RA2E2 Evaluation Kit allows users to evaluate the features of the RA2E2 MCUs. The EK-RA2E2 combined with Renesas' Flexible Software Package (FSP) and e2 studio IDE develops embedded system applications. The Renesas Electronics EK-RA2E2 Evaluation Kit has rich onboard features to be utilized with a choice of popular ecosystem add-ons.

RA Family Microcontroller Evaluation Kits

Renesas Electronics RA Family Microcontroller Evaluation Kits are demonstration and development tools based on the RA Series Arm® Cortex® Microcontrollers. Each Evaluation Kit includes its target MCU and headers that break out the PIO of the device, USB, and JTAG debug interfaces. The kit also includes Pmod™ connectors for interfacing with external programmable logic and embedded control boards and user interface controls, such as push buttons, potentiometers, and touch sensors. Renesas Electronics RA Family Microcontroller Evaluation Kits offer a user-friendly development environment, enabling designers to start coding, debugging, and evaluating solutions immediately out of the box using the Renesas e2 studio Integrated Development Environment (IDE) and E2 emulator.