KITXMC13BOOT001TOBO1

Infineon Technologies
726-KITXMC13BOOT001
KITXMC13BOOT001TOBO1

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM XMC1000

En existencias: 19

Existencias:
19 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
21 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$43.07 $43.07

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
XMC Eval Kit
Development Kits
ARM Cortex M0
XMC1300
Bulk
Marca: Infineon Technologies
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: DE
Descripción/Función: Boot kit
Para utilizar con: XMC1300
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: XMC
Alias de las piezas n.º: SP001069656
Peso de la unidad: 6 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

KIT_XMC13_BOOT_001 XMC1300 Boot Kit

Infineon Technologies KIT_XMC13_BOOT_001 XMC1300 Boot Kit houses the XMC1300 Microcontroller and a 2x30 pin edge for application expansion. The board, along with application cards like the Color LED Card and White LED Card, demonstrates generic features of the XMC1302 Microcontroller. It is housed in a TSSOP-38 package with 200KB flash and a full XMC1300 peripheral set. The focus is safe operation under evaluation conditions, and the board is not cost or size optimized and doesn't serve as a reference design.

XMC™1000 Evaluation Kits

Infineon XMC™1000 Evaluation Kits deliver XMC1000 series MCUs based on Arm® Cortex®-M, with included DAVE framework. The Infineon XMC1000 microcontroller family offers current 8-bit users a new opportunity to enjoy 32-bit power, without having to compromise on price or ease-of-use. XMC1000 integrates the ARM Cortex-M0 core into a leading-edge 65nm manufacturing process to overcome the limitations of 8-bit designs.

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Infineon Automatic Opening Systems

Infineon Automatic Opening Systems incorporate smart sensors, motor controls, supplies and battery management to automate sliding, swing or garage doors, sun blinds, and gates. When automated, these doors manage opening actions, avoid unintentional opening, control speed and torque, detect objects along paths, as well as perform other functions.