2611149021001

Wurth Elektronik
710-2611149021001
2611149021001

Fabricante:

Descripción:
Herramientas de desarrollo RF WIRL-EVAL Family EV Board Thyone-I 2.4 GHz PCB trace Ant Wless Connect SDK

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 13

Existencias:
13 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
6 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$27.50 $27.50

Atributo del producto Valor de atributo Seleccionar atributo
Wurth Elektronik
Categoría de producto: Herramientas de desarrollo RF
RoHS:  
Evaluation Boards
Radio Module
Marca: Wurth Elektronik
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: DE
Para utilizar con: Radio Module
Empaquetado: Bulk
Tipo de producto: RF Development Tools
Serie: WIRL-EVAL
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 10.800 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8517620090
ECCN:
EAR99

Engineering Tools

Würth Elektronik Engineering Tools are available for a wide variety of product types and environments, such as antennas, GPS, power management, Wi-Fi®, and cellular. The tools include design kits, evaluation kits, development boards, evaluation boards, and evaluation modules. Würth Elektronik Engineering Tools are suitable for most applications and provide numerous interface types so engineers can find the ideal fit for existing projects.

BLUETOOTH® Evaluation Kits & Boards

Würth Elektronik BLUETOOTH® Evaluation Kits and Boards include Thyone-I, Ophelia-III, Orthosie-I, Thermisto-I, Stephano-I, Proteus-II - 5.0 Bluetooth®, Proteus-e Bluetooth, and Proteus-III Bluetooth 5.1 Smart Modules. The Proteus-II - 5.0 Bluetooth Smart Modules are designed to evaluate the Proteus-II - 5.0 Bluetooth Smart Modules. The Proteus-II - 5.0 evaluation kits include one evaluation board with the Bluetooth 5.0 modules Proteus-II and accessories. The Proteus-III - 5.1 Bluetooth kit is designed to evaluate the Proteus-III Bluetooth LE 5.1 radio module with smart antenna configuration. The Proteus-III evaluation kit features one evaluation board with Proteus-III and one USB2 A to USB micro cable and comes in an ESD-safe cover cardboard box. 

RF Evaluation Kits

Würth Elektronik RF Evaluation Kits are for use with the Thebe-II, Thyone-I, and Ophelia-I modules. The Thebe-II evaluation board offers the user the possibility to develop software for the compatible radio module and can be connected to any USB port of a PC. Thyone-I evaluation kit includes one evaluation board with Thyone-I with on-board PCB antenna connection, one Thyone-I USB radio stick, and one USB2 A to USB micro cable. The Ophelia-I evaluation kit's development board is equipped with a multi-pin connector that makes all pins of the radio module accessible for the connection to a micro controller system.