ENW49D01AZKF

Panasonic
667-ENW49D01AZKF
ENW49D01AZKF

Fabricante:

Descripción:
Herramientas de desarrollo WiFi - 802.11 Evaluation Kit For PAN9520

Mouser actualmente no vende este producto en su región.

Disponibilidad

Existencias:

Atributo del producto Valor de atributo Seleccionar atributo
Panasonic
Categoría de producto: Herramientas de desarrollo WiFi - 802.11
Restricciones de envío:
 Mouser actualmente no vende este producto en su región.
RoHS:  
Evaluation Boards
ENW-49D01A1KF, ENW-49D02A1KF, PAN9520
Bulk
Marca: Panasonic
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: DE
Tipo de interfaz: USB
Tipo de producto: WiFi Development Tools
Serie: PAN9520
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8517620090
ECCN:
5A002.a.1

RF Module Development Kits

Panasonic RF Module Development Kits provide a software and hardware testing environment. The unique motherboard/daughterboard design reduces development costs by allowing a single motherboard to be used to test multiple Panasonic modules. Kits typically include two or more modules and test boards, software, cabling, and documentation.

PAN9520 Evaluation Kit

Panasonic PAN9520 Evaluation Kit is an all-inclusive and comprehensive kit that supports rapid prototyping with the Panasonic PAN9520 Embedded Wi-Fi® Module. The kit features an Arduino form factor board that has the PAN9520 RF module with 4MB or 1MB of flash memory, a 40MHz crystal oscillator, and a chip antenna onboard. The evaluation kit supports the Espressif Integrated Development Framework (ESP-IDF), which can be used to develop software for a variety of applications. ESP-IDF also has numerous software examples that can be utilized to speed up application development. The PAN9520 series supports both access and station mode for connection in most Wi-Fi applications. Panasonic PAN9520 Evaluation Kit comes with at least 43 programmable GPIOs that can be set for any preferable functionality such as sensors.

EV Charging Solutions

Panasonic offers a wide range of electronic components and devices that support charge control, communication, and human interface device requirements for electric vehicle (EV) charging applications. The demand for EV Charging Solutions increases as the EV market grows, and these EV solutions from Panasonic contribute to global environmental health concerns by reducing pollution.

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.