2995

Adafruit
485-2995
2995

Fabricante:

Descripción:
Herramientas de desarrollo Bluetooth - 802.15.1 Adafruit Feather M0 Bluefruit LE

En existencias: 152

Existencias:
152 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
1 semana Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$29.95 $29.95

Atributo del producto Valor de atributo Seleccionar atributo
Adafruit
Categoría de producto: Herramientas de desarrollo Bluetooth - 802.15.1
RoHS:  
Development Boards
nRF51822
2.4 GHz
3.3 V
Bluetooth
Marca: Adafruit
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Descripción/Función: Development board with ARM Cortex M0+ and BTLE module
Dimensiones: 51 mm x 23 mm x 8 mm
Para utilizar con: ATSAMD21G18, nRF51822
Tipo de interfaz: I2C, SPI, UART, USB
Tipo de producto: Bluetooth Development Tools
Serie: Feather
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 5.700 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b

Feather M0 Bluefruit LE Development Board

Adafruit Feather M0 Bluefruit LE is an all-in-one Arduino-compatible and BLUETOOTH® Low Energy development board with built-in USB and battery charging. The board features ATSAMD21G18 ARM Cortex M0 processor clocked at 48MHz and at 3.3V logic. The development board's chip offers 256K of flash and 32K of RAM and a built-in USB. The built-in USB provides a USB-to-Serial program and debug capability. To support portable projects, the board includes a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging. The board also features the Bluefruit BTLE module and two status indicator LEDs. The Bluefruit serves as a data pipe to transparently transmit back and forth from the iOS or Android device. Designers can use Adafruit’s iOS App, Android App or write their own app to communicate with the UART service. Thanks to an easy-to-learn AT command set, designers have full control over how the device behaves. This includes the ability to define and manipulate GATT Services and Characteristics or change the way that the device identifies itself for other Bluetooth Low Energy devices to see. Designers can also use the AT commands to query the die temperature, check the battery voltage, check the connection RSSI or MAC address, and more.

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.