MIKROE-3739

Mikroe
932-MIKROE-3739
MIKROE-3739

Fabricante:

Descripción:
Herramientas de desarrollo de redes Thingstream Click

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$83.13 $83.13

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo de redes
RoHS:  
Add-On Boards
GPS/GNSS, Cloud Router
SIM868
5 V
Marca: Mikroe
Dimensiones: 57.15 mm x 25.4 mm
Para utilizar con: STM32F407VGT6
Tipo de interfaz: GPIO, I2C, SPI, UART
Tipo de producto: Networking Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Peso de la unidad: 34.362 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g

Thingstream Click

Mikroe Thingstream Click is an IoT gateway board with the Thingstream client SDK preinstalled. This allows for connecting to the Thingstream global MQTT network with connectivity tools out of the box. Global connectivity is achieved by connecting to the strongest GSM network available across over 600 networks worldwide. This Mikroe board brings Thingstream connectivity to embedded computers and MCUs by simply utilizing the UART interface. This can be configured and managed using minimal, well-documented AT commands.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.