VSC8211EV

Microchip Technology
579-VSC8211EV
VSC8211EV

Fabricante:

Descripción:
Herramientas de desarrollo de Ethernet VSC8211 Evaluation Board

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1,392.27 $1,392.27

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de Ethernet
RoHS:  
Evaluation Boards
Ethernet Transceiver
VSC8211
5 V
Marca: Microchip Technology
Tipo de producto: Ethernet Development Tools
Serie: VSC8211
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8473305100
ECCN:
5A991.b.4.a

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

VSC8211EV Evaluation Board

Microchip Technology VSC8211EV Evaluation Board provides a way to evaluate the VSC8211 gigabit Ethernet transceiver in multiple configurations. This evaluation board provides an RJ-45 connector for a copper media interface, and the MAC interface is accessible via SMA connectors. The VSC8211EV evaluation board offers an SFP cage for serial configurations, and headers are available for the parallel interface.