MIKROE-3245

Mikroe
932-MIKROE-3245
MIKROE-3245

Fabricante:

Descripción:
Herramientas de desarrollo de circuitos integrados de intercambio MUX 2 click

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$20.00 $20.00

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo de circuitos integrados de intercambio
RoHS:  
Add-On Boards
Multiplexer / Demultiplexer Switch
MUX508
Marca: Mikroe
Dimensiones: 42.9 mm x 25.4 mm
Voltaje de alimentación operativo: 5 V
Tipo de producto: Switch IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

MUX 2 Click (MIKROE-3245)

Mikroe MIKROE-3245 MUX 2 Click is a Click board that switches one of the eight inputs to one output. It uses the MUX508, a modern CMOS analog multiplexing integrated circuit, produced by Texas Instruments. This integrated circuit can be powered with both dual power supplies, ranging from ±5V to ±18V, and single power supplies, ranging from 10V to 36V. The device offers rail-to-rail operation, allowing the input signal to swing up (and down) to the voltage of the power supply, with no distortion. Features such as the break-before-make switching action, electrostatic discharge protection (ESD) up to 2kV, low on-resistance, and low input current leakage, make this circuit a solution for various switching applications, operating with both unipolar and bipolar signals.