RDK-874

Power Integrations
869-RDK-874
RDK-874

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC 0.48 W Non-Isolated Power Supply With Lossless AC Zero-Crossing Detection Using LinkSwitchTM-TNZ LNK3302D; 90 VAC - 305 VAC Input, 6 V, 80 mA Output

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$100.00 $100.00

Atributo del producto Valor de atributo Seleccionar atributo
Power Integrations
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
LinkSwitch-TNZ
Marca: Power Integrations
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Empaquetado: Bulk
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: LinkSwitch
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Reference Design Kits (RDKs)

Power Integrations Reference Design Kits (RDKs) are real-world designs optimized for the most popular power conversion/supply applications. These kits speed up timelines for project development by allowing the developers to evaluate, modify, tune, and test existing proven designs. The same design files can be leveraged towards the developer's projects. Power Integrations RDKs are based on high-performance AC-DC, LED driver, or motor driver ICs. The RDKs include a fully functional reference board with complete documentation and provide the essential materials to start the next power supply design. 

RDK-874 Reference Design Kit

Power Integrations RDK-874 Reference Design Kit is a 0.48W non-isolated power supply with lossless AC zero-crossing detection using the LinkSwitch™-TNZ LNK3302D ICs. The LNK3302D is designed to generate a lossless zero-cross signal and support buck, buck-boost, and flyback topologies. These ICs offer more design flexibility than discrete implementations, which reduces component count by 40% or higher. This Power Integrations RDK-874 Reference Design is configured as a high-side buck topology. It provides a nominal output voltage of 6V at 80mA load from a wide input voltage range of 90VAC to 305VAC and a zero-crossing detection (ZCD) signal.