MIKROE-3277

Mikroe
932-MIKROE-3277
MIKROE-3277

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC Buck-Boost 3 Click

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$42.00 $42.00

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo de administración de IC
Add-On Boards
Voltage Regulator - Switching Regulator
3.3 V/5 V
3.3 V/5 V
ISL85403
Buck
Marca: Mikroe
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: RS
Dimensiones: 42.9 mm x 25.4 mm
Corriente de salida: 2.5 A
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.

MIKROE-3277 Buck-Boost 3 Click

Mikroe MIKROE-3277 Buck-Boost 3 Click is a voltage converter/regulator. This Mikroe Click board provides a regulated voltage of 3.3V or 5V on the output even when the input voltage drops under 3V. The buck-boost 3 click board features Renesas ISL85403 2.5A regulator with an integrated high-side MOSFET. This regulator IC can be used to drive an external MOSFET. The buck-boost 3 click board offers high efficiency, wide range of input voltages, overcurrent, overvoltage, undervoltage, and thermal protection. This click board uses the single inductor buck-boost topology which allows it to maintain the selected 3.3V or 5V on the output regardless of the input voltage. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.