TPS7H1111HBL/EM

Texas Instruments
595-TPS7H1111HBL/EM
TPS7H1111HBL/EM

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC Radiation-hardened, QMLV and QMLP, 1.5A ultra-low-noise high-PSRR low-dropout (LDO) regulator 14-CFP 25 to 25

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1,052.96 $1,052.96

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Evaluation Modules
LDO Voltage Regulator
TPS7H1111
TPS7H1111
Marca: Texas Instruments
Corriente de salida: 1.5 A
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS7H1111EVM Evaluation Module

Texas Instruments TPS7H1111EVM Evaluation Module is an engineering demonstration board designed for the space-enhanced TPS7H1111-SEP. The TPS7H1111-SEP is a radiation-tolerant, 1.5A, ultra-low noise, ultra-high PSRR RF LDO regulator ideal for space applications requiring low noise and high power-supply rejection ratio (PSRR). The TI TPS7H1111EVM evaluation module is configured with a default output resistor to regulate to a 1.8V VOUT, with a usable VIN range of (1.8V + VDO) to 7V with VBIAS range of (VOUT +1.6V to 14V).

TPS7H1111 Ultra-Low Noise LDO Linear Regulator

Texas Instruments TPS7H1111 Ultra-Low Noise LDO Linear Regulator is optimized for powering radio-frequency (RF) devices in a space environment. The module can source up to 1.5A over a 0.85V to 7V input range with a 2.2V to 14V bias supply. The high performance of the Texas Instruments TPS7H1111 limits power-supply generated phase noise and clock jitter, making this device ideal for powering high-performance ADCs, DACs, VCOs, PLLs, SerDes, and other RF components in satellites. The exceptional accuracy and transient performance ensure optimal system performance for digital loads (such as FPGAs and DSPs) requiring low-voltage operation.

TPS7H1111EVM-CVAL Regulator Evaluation Module

Texas Instruments TPS7H1111EVM-CVAL Regulator Evaluation Module (EVM) is an engineering demonstration for the radiation-hardness-assured (RHA) TPS7H1111-SP. The TPS7H1111-SP is an ultra-low noise, high PSRR, low dropout linear regulator (LDO) optimized for powering RF (radio frequency) devices in a space environment. It can source up to 1.5A over a 0.85V to 7V input range with a 2.2V to 14V bias supply.